You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

1B (2020) 5.5" HD+ Quad Core 4G Smartphone, Black 2GB 16GB - 

5002D New

5002D - 1B (2020) 5.5" HD+ Quad Core 4G Smartphone, Black 2GB 16GB
5002D - 1B (2020) 5.5" HD+ Quad Core 4G Smartphone, Black 2GB 16GB
5002D - 1B (2020) 5.5" HD+ Quad Core 4G Smartphone, Black 2GB 16GB
5002D - 1B (2020) 5.5" HD+ Quad Core 4G Smartphone, Black 2GB 16GB
5002D - 1B (2020) 5.5" HD+ Quad Core 4G Smartphone, Black 2GB 16GB

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ALCATEL ALCATEL
Manufacturer Part No:
5002D
Order Code:
TE08561
Also Known As:
GTIN UPC EAN: 04894461830421
Technical Datasheet:
5002D   Datasheet
See all Technical Docs

Product Overview

The 1B smartphone is designed to keep up with your busy lifestyle; the quad core processor delivers high speed multi-tasking, Smart Management ensures all day battery performance, instant support with the dedicated Google Assistant button and enjoy your content on the 5.5" HD+ display.
  • Asymmetrical feather-textured finish
  • Android 10 Go Edition
  • Dedicated Google Assistant button
  • 5.5" HD+ 18:9 widescreen IPS display (1440x720)
  • 8MP Rear autofocus with HDR & 5MP Front fixed focus cameras
  • Quad core QM215 processor and Adreno 308 GPU
  • Hybrid dual SIM (2x nano SIM or 1 nano SIM & MicroSD)
  • 2.4GHz WiFi & Bluetooth 4.2 wireless connectivity
  • MicroSD slot supports cards up to 128GB
  • 3.5mm Headphone socket
  • Dimensions (HxWxD): 146x72x10mm

Product Information


:
-

:
UK

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Also Known As

GTIN UPC EAN: 04894461830421

Due to the impact of coronavirus outbreaks, some lead times may be subject to change.

4 In stock Need more?

Order before 6pm

With you next business day

£58.30 ( £69.96  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £58.30 (£69.96)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange