You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

1S 5.5" HD+ Octa Core 4G Smartphone, Black 3GB 32GB - 

5028Y New

5028Y - 1S 5.5" HD+ Octa Core 4G Smartphone, Black 3GB 32GB
5028Y - 1S 5.5" HD+ Octa Core 4G Smartphone, Black 3GB 32GB
5028Y - 1S 5.5" HD+ Octa Core 4G Smartphone, Black 3GB 32GB
5028Y - 1S 5.5" HD+ Octa Core 4G Smartphone, Black 3GB 32GB
5028Y - 1S 5.5" HD+ Octa Core 4G Smartphone, Black 3GB 32GB

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ALCATEL ALCATEL
Manufacturer Part No:
5028Y
Order Code:
TE08562
Also Known As:
GTIN UPC EAN: 04894461827490
Technical Datasheet:
5028Y   Datasheet
See all Technical Docs

Product Overview

Get more done with the 1S; featuring an octa-core processor coupled with 3GB RAM for impressive multi-tasking, 5.5" Full View HD+ display and dual camera setup to capture the best moments!
  • 5.5" HD+ glass display (1440x720)
  • 13MP + 2MP Dual camera with 16MP interpolated resolution
  • 5MP Fixed focus front camera
  • Android 9 Pie
  • Octa core processor; 4x A55 (1.6GHz) & 4x A55 (1.2GHz)
  • Sleek brushed metallic finish
  • Fingerprint sensor and Face Key security
  • Hybrid dual SIM (2x nano SIM or 1 nano SIM & MicroSD)
  • 2.4GHz WiFi & Bluetooth 4.2 wireless connectivity
  • MicroSD slot supports cards up to 128GB
  • 3.5mm Headphone socket
  • Dimensions (HxWxD): 148x71x9mm

Product Information


:
-

:
UK

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Also Known As

GTIN UPC EAN: 04894461827490

Due to the impact of coronavirus outbreaks, some lead times may be subject to change.

2 In stock Need more?

Order before 6pm

With you next business day

£88.25 ( £105.90  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £88.25 (£105.90)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange