You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

3X (2019) 6.52" HD+ Octa Core 4G Smartphone, Black 4GB 64GB - 

5061K New

5061K - 3X (2019) 6.52" HD+ Octa Core 4G Smartphone, Black 4GB 64GB
5061K - 3X (2019) 6.52" HD+ Octa Core 4G Smartphone, Black 4GB 64GB
5061K - 3X (2019) 6.52" HD+ Octa Core 4G Smartphone, Black 4GB 64GB
5061K - 3X (2019) 6.52" HD+ Octa Core 4G Smartphone, Black 4GB 64GB
5061K - 3X (2019) 6.52" HD+ Octa Core 4G Smartphone, Black 4GB 64GB
5061K - 3X (2019) 6.52" HD+ Octa Core 4G Smartphone, Black 4GB 64GB

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ALCATEL ALCATEL
Manufacturer Part No:
5061K
Order Code:
TE08563
Also Known As:
GTIN UPC EAN: 04894461843193

Product Overview

The 3X smartphone combines a powerful octa-core processor and triple camera with a Super Full View HD+ display for immersive entertainment. Delivering smooth multi-tasking, impressive photography and true-to-life image quality the impressive performance of the 3X is backed up by a 4000mAh battery for all-day use.
  • 6.52" HD+ Super Full View display (1600x720)
  • 16MP Triple camera system with 118° wide-angle and low-light modes
  • AI Photography and real-time bokeh mode
  • Dedicated Google Assistant button
  • 4000mAh battery capacity for all day use
  • Android 9 Pie
  • Octa core processor; 4x A53 (2.0GHz) & 4x A53 (1.5GHz)
  • Fingerprint sensor and Face Key security
  • Dual SIM (2x nano SIM)
  • MicroSD slot for expandable storage (supports up to 128GB)
  • 2.4GHz WiFi & Bluetooth 4.2 wireless connectivity
  • USB-C Charging port & 3.5mm Headphone socket
  • Dimensions (HxWxD): 165x76x8mm

Product Information


:
-

:
UK

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

Also Known As

GTIN UPC EAN: 04894461843193

Due to the impact of coronavirus outbreaks, some lead times may be subject to change.

5 In stock Need more?

Order before 6pm

With you next business day

£129.80 ( £155.76  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £129.80 (£155.76)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange