You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

6W Ceiling Speaker 100V/8 Ohm, 5” White - 

ALFC-513W

ALFC-513W - 6W Ceiling Speaker 100V/8 Ohm, 5” White

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ALFATRON ALFATRON
Manufacturer Part No:
ALFC-513W
Order Code:
LS05781
Also Known As:
GTIN UPC EAN: 0781718281454
Technical Datasheet:
ALFC-513W   Datasheet
See all Technical Docs

Product Range Selector (Alfatron Ceiling Speakers 100V/8Ω)

See all from this product range

Product Overview

The ALFC-513W is a 6W, 100V or 8Ω lines ceiling loudspeaker for use in suspended, false and standard plaster ceilings. It is made from metal with a round shaped grill fitting a 150mm cut-out. Fitted with a 100V line transformer which can be tapped at 6W or 3W, as well as bypassed for low impedance use. This speaker is a professional public address product that was developed to produce a superior sound quality.
  • High quality sound reproduction
  • 100V tappings: 3/6W integral multi-tap transformer
  • Output power 8Ω: 6W
  • Frequency response: 100Hz to 15kHz
  • Sensitivity: 93dB
  • SPL: 97dB
  • Cone: Paper
  • Cutout diameter: 150mm
  • Material: ABS
  • Dimensions (HxDia): 60x175mmØ
  • Weight: 500g

Applications

Audio, Business, Commercial, Education, Installations, Office, Public, Signalling

Product Information


:
3/6W

:
100Hz

:
15kHz

:
60mm

:
175mm

:
Alfatron Ceiling Speakers 100V/8Ω

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 0781718281454

Available for back order

More stock available to supplier lead times which is approximately 04/08/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£15.96 ( £19.15  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 4+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £15.96 (£19.15)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
4+ £13.90 (£16.68)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --