You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LED COB 4x 100W CW-WWA Blinder - 

BLINDER400CW-WWA

New
BLINDER400CW-WWA - LED COB 4x 100W CW-WWA Blinder
BLINDER400CW-WWA - LED COB 4x 100W CW-WWA Blinder
BLINDER400CW-WWA - LED COB 4x 100W CW-WWA Blinder
BLINDER400CW-WWA - LED COB 4x 100W CW-WWA Blinder
BLINDER400CW-WWA - LED COB 4x 100W CW-WWA Blinder
BLINDER400CW-WWA - LED COB 4x 100W CW-WWA Blinder
BLINDER400CW-WWA - LED COB 4x 100W CW-WWA Blinder

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
BLINDER400CW-WWA
Order Code:
DP38398
Product Range
-
Also Known As:
GTIN UPC EAN: 3700166375116

Product Overview

The BLINDER 400 CW-WWA from Algam Lighting is a powerful lighting system designed to create a dazzling blinder effect on stage. It is equipped with 4 100W COB LEDs that can generate a range of whites from cool white to warm amber hues similar to traditional halogen lamps. The intensity and color of each LED can be individually adjusted using the DMX control feature with 7 or 16 channels. The blinder also offers different effects such as color jump, color gradient, pulse or strobe for added versatility. With its reduced energy consumption and efficient CW/WWA COB LEDs, the BLINDER 400 CW-WWA provides all the advantages of halogen blinders without the drawbacks. It also features automatic mode and music detection for simplified operation and can be easily installed by chaining multiple units together. Overall, the BLINDER 400 CW-WWA is a powerful, efficient, and versatile lighting solution for stage applications.
  • Light sources: 4 x 100W warm white, cold white and amber COB LEDs
  • Modes: Auto, Musical, Master/Slave and DMX
  • Number of DMX channels: 7 or 16 channels
  • DMX input/output: XLR 3 Pin
  • Display: Digital screen with 4 Control buttons
  • Steel Chassis
  • Supply voltage: 100V to 240V 50/60 Hz
  • Power consumption: 200W
  • Protection rating: IP20 (indoor use)
  • Dimensions: 430mm x 420mm x 270 mm

Contents

Power cable, Velcro cable fastener and hanging frame

Product Information


:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 3700166375116

3 In stock Need more?

???PF_PDP_RSP_SUP???

£204.16 ( £244.99  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 2+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £204.16 (£244.99)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2+ £186.71 (£224.05)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --