You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1000W Smoke Machine -
S1000
New- Manufacturer:
- ALGAM LIGHTING ALGAM LIGHTING
- Manufacturer Part No:
- S1000
- Order Code:
- DP38754
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 3700166377578
Product Overview
- Heating time: 5 minutes
- Streamlined 32cm long chassis with a convenient carrying handle
- Capable of generating smoke jets of over 5 meters and covering up to 150 m³ per minute
- Warm-up time of just 5 minutes and a removable 1.2L tank
- Wireless remote control (requiring a 23A 12V alkaline battery, included)
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Product Information
- :
- -
- :
- UK Type G
Technical Documents (0)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £65.83 (£79.00) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























