You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
EuroPlus 23 Compartment Assortment Small Metal Case, Blue - 65mm x 440mm x 270mm -
AL454128
- Manufacturer:
- ALLIT ALLIT
- Manufacturer Part No:
- AL454128
- Order Code:
- SG33603
- Product Range
- Allit - EuroPlus Compartment Cases
- Also Known As:
- GTIN UPC EAN: 4005187541281
- Catalogue page:
- CPCC/2112
Product Range Selector (Allit - EuroPlus Compartment Cases)
See all from this product rangeProduct Overview
- Powder-coated sheet steel
- Removable strong plastic containers
- Foam lined lid with tight seal
- Tension latches plus press button lip lock
- Dimensions (HxWxD): 65mm x 440mm x 270mm
Product Information
- :
- General Purpose Storage
- :
- Metal
- :
- Blue
- :
- 2.56"
- :
- 65mm
- :
- 17.32"
- :
- 440mm
- :
- 10.63"
- :
- 270mm
- :
- Allit - EuroPlus Compartment Cases
Technical Docs (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 08/02/21
With you next business day
Order before 6pm
Monday to Friday excluding National Holidays
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | £25.94 (£31.13) | ( ) |
Pricing is unavailable. Please contact customer services.