You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Redmond Adjustable Curve Monitor Stand -
06488
- Manufacturer:
- ALLSOP ALLSOP
- Manufacturer Part No:
- 06488
- Order Code:
- CS29158
- Also Known As:
- GTIN UPC EAN: 5099606064887
- Technical Datasheet:
- 06488 Datasheet
- Catalogue page:
- CPCC/534
Product Overview
- Raises monitor height by 125mm (flat position)
- When using a notebook, the height can be adjusted to raise the back edge of the notebook up to 165mm
- Perforated platform provides air circulation
- Creates extra storage space on your desk
- Non-skid rubber feet protect your desktop
- Suitable for notebooks up to 17" and monitors that weigh up to 18kg
Contents
Contents: Stand only
Product Information
Technical Docs (2)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/02/21
With you next business day
Order before 6pm
Monday to Friday excluding National Holidays
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | £25.55 (£30.66) | ( ) |
Pricing is unavailable. Please contact customer services.