You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

2-Core Unshielded Multi-Conductor Industrial PVC Cable 18 AWG, 300V, 30.5m (100ft) - 

1897C SL005

1897C SL005 - 2-Core Unshielded Multi-Conductor Industrial PVC Cable 18 AWG, 300V, 30.5m (100ft)

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
1897C SL005
Order Code:
CB16228
Product Range
-
Technical Datasheet:
1897C SL005   Datasheet
See all Technical Docs

Product Overview

Cable intended for general purpose communications use within buildings in accordance with NEC Section 800-53 (c).
  • CPR: Not Yet Qualified
  • UL2509 Recognised, CSA CMG FT4
  • Grey PVC jacket with colour coded PVC insulation
  • Operating temperature range -20°C to +75°C

Product Information


:
Unscreened

:
2Core

:
18AWG

:
0.81mm²

:
100ft

:
30.5m

:
Grey

:
16 x 30AWG

:
Tinned Copper

:
PVC

:
5.03mm

:
300V

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

7 In stock Need more?

???PF_PDP_RSP_SUP???

£26.57 ( £31.88  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Reel of 1
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £26.57 (£31.88)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £25.24 (£30.29)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --