You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

PTFE UL1213 PTFE Equipment Wire 600V 28 AWG Brown 30.5m (100ft) - 

5852 BR005

5852 BR005 - PTFE UL1213 PTFE Equipment Wire 600V 28 AWG Brown 30.5m (100ft)

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
5852 BR005
Order Code:
CB16273
Technical Datasheet:
5852 BR005   Datasheet
Catalogue page:
  CPCC/1190
See all Technical Docs

Product Overview

The 5852 series products from Alpha Wire are hook up wires used for electrical connections. This hook up wire comprises stranded or solid silver plated copper conductor with polytetrafluoroethylene (PTFE) insulation material. These wire features high temperature, excellent chemical, solvent resistance and excellent electrical properties.
  • CPR: Not Yet Qualified
  • UL Recognised AWM Style 1213 and MIL-W-16878E Type E specification
  • PTFE Insulation for exceptional toughness and flexibility
  • Operating temperature range -60°C to 200°C
  • Silver-Plated copper stranded conductors

Product Information


:
PTFE

:
Brown

:
28AWG

:
0.072mm²

:
100ft

:
30.5m

:
200°C

:
7 x 0.13mm

:
600V

:
Silver Plated Copper

:
0.89mm

:
MIL-DTL-16878/4 (Type E), UL 1213

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Due to the impact of coronavirus outbreaks, some lead times may be subject to change.

3 In stock Need more?

Order before 6pm

With you next business day

£15.21 ( £18.25  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Reel of 1
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £15.21 (£18.25)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £14.60 (£17.52)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange