You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
EcoWire Hook-up Wire 24 AWG Red 30.5m (100ft) -
6712 RD005
- Manufacturer:
- ALPHA WIRE ALPHA WIRE
- Manufacturer Part No:
- 6712 RD005
- Order Code:
- CB16487
- Product Range
- EcoWire
- Technical Datasheet:
- 6712 RD005 Datasheet
- Catalogue page:
- CPCC/1188
Product Range Selector (EcoWire)
See all from this product rangeProduct Overview
- CPR: Not Yet Qualified
- UL AWM 11028
- Operating temperature range -40°C to 105°C
- Tinned stranded copper conductors
- Polyphenilether insulation
- Excellent abrasion resistance
- Oil resistant to Oil Res. 1
Product Information
- :
- MPPE
- :
- Red
- :
- 24AWG
- :
- 0.2mm²
- :
- 100ft
- :
- 30.5m
- :
- 105°C
- :
- 7 x 32AWG
- :
- 600V
- :
- Tinned Copper
- :
- 1.09mm
- :
- CE, CSA AWM I A/B FT1, UL 11028 VW-1
- :
- EcoWire
Technical Documents (2)
Available for back order
More stock available to supplier lead times which is approximately 11/07/22
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Reel of 1
Quantity | Price | Your Price |
---|---|---|
1+ | £14.37 (£17.24) | ( ) |
3+ | £12.71 (£15.25) | ( ) |
Pricing is unavailable. Please contact customer services.