You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

Dev Kit, Cyclone II, EP2C20N, FPGA - 

DK-CYCII-2C20N

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ALTERA ALTERA
Manufacturer Part No:
DK-CYCII-2C20N
Order Code:
SC13252
Technical Datasheet:
DK-CYCII-2C20N   Datasheet
See all Technical Docs

Product Overview

DK-CYCII-2C20N is a low-cost Cyclone II FPGA Starter Development Kit is ideal for evaluating Altera's high performance, low-power, 90-nm technology. By using this RoHS compliant starter development kit, user will see 60 percent (on average) higher performance and 50 percent (on average) lower power than competing 90-nm, low-cost FPGAs. Several reference designs and demonstrations included in the kit make for a quick, "out-of-the-box" evaluation experience.
  • Cyclone II EP2C20F484C7N microcontroller
  • Configuration: USB-Blaster TM download cable (embedded),EPCS4 serial configuration device
  • Connectors: VGA, RS-232 and PS/2 ports, two 40 pin expansion ports, SD/MMC socket
  • Switches & indicators: 10 switches & 4 push buttons, four 7-segment displays,10 red & 8 green LEDs
  • 24bit coder/decoder (CODEC)
  • Memory: 8Mb SDRAM, 512Kb SRAM, 4Mb flash
  • Power from USB cable or external power supply
  • Cyclone II FPGA starter development kit CD-ROM
  • Quartus II web edition CD-ROM
  • Nios II EDS CD-ROM, Nios II evaluation licence included

Applications

Multimedia, Audio, Imaging, Video & Vision, Communications & Networking, Automotive, Consumer Electronics, Test & Measurement

Contents

Cyclone II Starter Development board, Altera Development Suite Tools CD-ROMs, Altera's easy to use Quartus II design software (Web Edition), Nios II Embedded Design Suite (EDS), Complete documentation, Cables and power supply, six rubber covers, clear plastic cover for the board

Product Information

:
Altera
:
-
:
Cyclone II
:
FPGA
:
Cyclone
:
EP2C
:
Board, Download Cable, CD
:
-
Find similar products Choose and modify the attributes above to find similar products.

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 09/12/19

Contact me when back in stock

£159.00 ( £190.80  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £159.00 (£190.80)
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
Customer Q&A Exchange