You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Amberklene ME20 Heavy Duty Solvent, 400ml -
AMBERKLENE ME20
- Manufacturer:
- AMBERSIL AMBERSIL
- Manufacturer Part No:
- AMBERKLENE ME20
- Order Code:
- SA130002600
- Also Known As:
- GTIN UPC EAN: 5017419370155
- Technical Datasheet:
- AMBERKLENE ME20 Datasheet
Product Overview
- Controlled evaporation maximises contact time with surface optimum cleaning
- Quickly disperses grease, oil, wax, tar and carbon deposits
- 400ml
Product Information
- :
- Degreaser
- :
- Mechanical
- :
- Aerosol
- :
- 400ml
- :
- -
Technical Documents (2)
Also Known As
13 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 12+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £10.89 (£13.07) | ( ) |
| 12+ | £10.43 (£12.52) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























