You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

Foaming Upholstery Cleaner, 500ml - 

7003

7003 - Foaming Upholstery Cleaner, 500ml

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
AMBERSIL AMBERSIL
Manufacturer Part No:
7003
Order Code:
CP01525
Also Known As:
GTIN UPC EAN: 5017419171011
Catalogue page:
  CPCC/737

Product Overview

An antistatic foam cleaner for the removal of ingrained dirt, grease, stains and soiling from both hard and soft surfaces. It can be used on business machines and office equipment as well as all interior vehicle trim.

Product Information

Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 5017419171011

7003 - You may also be interested in

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity

MICHELIN

Car Dash & Trim Cleaner, 600ml

Cleaner Applications:Automotive; Cleaner Type:Surface; Dispensing Method:Spray Bottle; Volume:600ml; Weight:-; Available until stocks are exhausted Alternative available

     

Each

1+ £3.90 (£4.68)   ( ) 5+ £3.69 (£4.43)   ( ) More Pricing...

Restricted Item Add

MICHELIN

Leather Cleaner, 600ml

Cleaner Applications:Automotive; Cleaner Type:Surface; Dispensing Method:Spray Bottle; Volume:600ml; Weight:-

     

Each

1+ £3.90 (£4.68)   ( ) 5+ £3.69 (£4.43)   ( ) More Pricing...

Restricted Item Add
     

Each

1+ £7.32 (£8.78)   ( ) 3+ £6.79 (£8.15)   ( ) More Pricing...

Restricted Item Add
     

Each

1+ £4.26 (£5.11)   ( ) 5+ £4.00 (£4.80)   ( ) More Pricing...

Restricted Item Add

MICHELIN

Fabric Cleaner, Trigger Spray, 600ml

Cleaner Applications:Automotive; Cleaner Type:Fabric Cleaner; Dispensing Method:Spray Bottle; Volume:600ml; Weight:-; Available until stocks are exhausted Alternative available

     

Each

1+ £3.90 (£4.68)   ( ) 5+ £3.69 (£4.43)   ( ) More Pricing...

Restricted Item Add
     

Each

1+ £6.77 (£8.12)   ( ) 3+ £6.10 (£7.32)   ( ) More Pricing...

Restricted Item Add
     

Each

1+ £5.74 (£6.89)   ( ) 5+ £5.49 (£6.59)   ( ) More Pricing...

Restricted Item Add

CARPLAN

Trade Valet Super TFR Heavy Duty Cleaner 5L

Cleaner Applications:Automotive; Cleaner Type:General Purpose; Dispensing Method:Container; Product Range:-; Volume:5l; Weight:-

     

Each

1+ £12.05 (£14.46)   ( ) 5+ £11.03 (£13.24)   ( ) More Pricing...

Restricted Item Add

You may also need

Compare Selected

153 In stock

153 in stock ready for despatch (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 17/02/20

Hazardous Item

There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

£3.18 ( £3.82  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £3.18 (£3.82)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £2.97 (£3.56)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange