You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Cable Clamp, Size 11 - 

206358-5

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
206358-5
Order Code:
CN15691
Product Range
CPC Series
Technical Datasheet:
206358-5   Datasheet
See all Technical Docs

Product Range Selector (CPC Series)

See all from this product range

Product Overview

206358-5 is a cable clamp kit provides strain relief and can be used on all CPC series circular connectors '(receptacles and plugs).
  • Large size CPC connector accessories
  • 5/8-24 UNEF-2B thread size
  • 11 shell size
  • Heat-stabilized black thermoplastic material
  • Fire-resistant clamp
  • Self-extinguishing
  • UL 94V-0 rated
  • Straight body orientation
  • Without protective cover

Contents

Cable clamp, Two screws, Clamping inserts.

Product Information


:
11

:
11.51mm

:
Thermoplastic

:
CPC Series

:
Circular Plastic Connectors

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (4)

9 In stock Need more?

???PF_PDP_RSP_SUP???

£6.24 ( £7.49  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £6.24 (£7.49)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £6.04 (£7.25)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --