You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

Receptacle, Vertical, 1.27mm, SMT, 10 Way - 

20021321-00010C4LF

20021321-00010C4LF - Receptacle, Vertical, 1.27mm, SMT, 10 Way

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
20021321-00010C4LF
Order Code:
CN18263
Availability:
New product

Product Information

:
1.27
:
10
:
Receptacle
:
Surface Mount
:
2
:
Gold Plated Contacts
:
Copper Alloy
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

20021321-00010C4LF - You may also be interested in

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity

MULTICOMP

Header, 2 Row, Right Angle, 10 Way

Contact Material:Copper Alloy; Contact Plating:Gold Plated Contacts; Contact Termination Type:Through Hole; Gender:Header; No. of Contacts:10Contacts; No. of Rows:2Rows; Pitch Spacing:2.54m

     

Each

10+ £0.09 (£0.11)   ( ) 50+ £0.07 (£0.08)   ( ) 100+ £0.05 (£0.06)   ( ) More Pricing...

Restricted Item Add

AMP - TE CONNECTIVITY

40 Way Header, for Raspberry Pi

Contact Material:Phosphor Bronze; Contact Plating:Gold Plated Contacts; Contact Termination Type:Through Hole; Gender:Header; No. of Contacts:40Contacts; No. of Rows:2Rows; Pitch Spacing:

     

Each

1+ £2.35 (£2.82)   ( ) 10+ £2.11 (£2.53)   ( ) 50+ £1.87 (£2.24)   ( ) 100+ £1.64 (£1.97)   ( ) More Pricing...

Restricted Item Add

HARWIN

0.1" Pin Header, 20 Way, 10 Pack

Contact Material:Copper Alloy; Contact Plating:Tin Plated Contacts; Gender:Header; No. of Contacts:20Contacts; No. of Rows:1Rows; Pitch Spacing:2.54mm; Contact Resistance:20mohm; Current Rating:

     

Pack of 10

1+ £5.46 (£6.55)   ( ) 10+ £4.04 (£4.85)   ( ) More Pricing...

Restricted Item Add

PRO SIGNAL

Receptacle, 2.54mm Pitch, 2x 20 Way

Contact Plating:Gold Plated Contacts; Contact Termination Type:Through Hole; Gender:Plug, Receptacle; No. of Contacts:40Contacts; No. of Rows:2Rows; Pitch Spacing:2.54mm

     

Each

1+ £0.82 (£0.98)   ( ) 10+ £0.61 (£0.73)   ( ) 100+ £0.51 (£0.61)   ( ) More Pricing...

Restricted Item Add

HARWIN

Socket, Vertical, 1 Row, 4 Way

Contact Material:Phosphor Bronze; Contact Plating:Gold Plated Contacts; Contact Termination Type:Through Hole; Gender:Receptacle; No. of Contacts:4Contacts; No. of Rows:1Rows; Pitch Spacing:

     

Each

5+ £0.74 (£0.89)   ( ) 50+ £0.52 (£0.62)   ( ) More Pricing...

Restricted Item Add

MULTICOMP

Socket, PCB, 1 Row, 4 Way

Contact Material:Phosphor Bronze; Contact Plating:Gold Plated Contacts; Contact Termination Type:Through Hole; Gender:Receptacle; No. of Contacts:4Contacts; No. of Rows:1Rows; Pitch Spacing:2.54

     

Each

5+ £0.09 (£0.11)   ( ) 50+ £0.07 (£0.08)   ( ) 100+ £0.06 (£0.07)   ( ) More Pricing...

Restricted Item Add

MULTICOMP

Socket, PCB, 2.54mm, 2 Row, Vertical, 10 Way

Contact Material:Phosphor Bronze; Contact Plating:Gold Plated Contacts; Contact Termination Type:Through Hole; Gender:Receptacle; No. of Contacts:10Contacts; No. of Rows:2Rows; P

     

Each

5+ £0.52 (£0.62)   ( ) 50+ £0.46 (£0.55)   ( ) 100+ £0.39 (£0.47)   ( ) 500+ £0.34 (£0.41)   ( ) More Pricing...

Restricted Item Add

HARWIN

Header, 2 Row, 8 Way

Contact Material:Phosphor Bronze; Contact Plating:Gold Plated Contacts; Contact Termination Type:Through Hole; Gender:Header; No. of Contacts:16Contacts; No. of Rows:2Rows; Pitch Spacing:2.54mm; Produ

     

Each

5+ £0.41 (£0.49)   ( ) 25+ £0.32 (£0.38)   ( ) More Pricing...

Restricted Item Add

3M

Socket, PCB, 60 Way

Contact Material:Copper Alloy; Contact Plating:Gold Plated Contacts; Contact Termination Type:Through Hole; Gender:Receptacle; No. of Contacts:60Contacts; No. of Rows:2Rows; Pitch Spacing:2.54mm; Prod

     

Each

1+ £6.45 (£7.74)   ( ) 10+ £4.18 (£5.02)   ( ) More Pricing...

Restricted Item Add

HARWIN

Header, 2 Row, 3 Way

Contact Material:Brass; Contact Plating:Gold Plated Contacts; Contact Termination Type:Through Hole; Gender:Header; No. of Contacts:6Contacts; No. of Rows:2Rows; Pitch Spacing:2.54mm; Product Range:M2

     

Each

5+ £0.15 (£0.18)   ( ) 25+ £0.13 (£0.16)   ( ) 50+ £0.12 (£0.14)   ( ) 100+ £0.11 (£0.13)   ( ) More Pricing...

Restricted Item Add

No Longer Stocked

Customer Reviews