You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

Active Learning Program Parts Kit - 

ADALP2000

ADALP2000 - Active Learning Program Parts Kit
ADALP2000 - Active Learning Program Parts Kit
ADALP2000 - Active Learning Program Parts Kit

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADALP2000
Order Code:
SC13720
Product Range
HW-ALLIANCE Series
Technical Datasheet:
ADALP2000   Datasheet
Catalogue page:
  CPCC/1622
See all Technical Docs

Product Overview

The ADALP2000 is an analogue part kit. It contains a large selection of components perfect for creating a wide variety of useful analogue circuits and devices. This kit includes transistors, LEDs, resistors, potentiometers, capacitors, diodes, inductors, sensors, op-amps, converters, comparators and regulators, solderless breakout board, assortment of jumper wires with pin ends. The surface mount ICs are assembled on small daughter boards to facilitate easy connections.
  • Op-amp OP27, OP37, OP97, OP482, OP484 (2 nos. each), AD8541, ADTL082 (1 nos.)
  • AD8226 instrumentation amplifier (1 nos.), AD584, AD654, ADP3300 (1 nos.) AD8561 (2 nos.)
  • Sensors AD8210, AD22151, ADXL327, AD592, TMP01, MCE-100, QSC114, B57164K103J (1 nos.)
  • Sensors AD22100 (2 nos.) and discrete products
  • Resistance value range from 1.1ohm to 5Mohm
  • Capacitance value range from 39pF to 220µF
  • Inductance value range from 1mH to 10,000µH
  • Two green, orange, red LED's and one QED123 infrared LED
  • Potentiometer with 5, 10 and 15Kohm values
  • Assortment of jumper wires for easy solderless connections

Applications

Hobby & Education

Contents

28 IC's (Amplifiers, Sensor, Converters, Regulators, Comparators), 101 Resistors, 4 Potentiometers, 25 Capacitors, 17 Transistors, 7 LED's, 8 Diodes, 14 Inductors, 1 Buzzer/speaker, One 630 tie solderless breadboard, 1 Flathead screwdriver, 30 Jumper wires with pin ends.

Product Information

:
Analog Devices
:
-
:
Education / Hobby
:
Measurement & Analysis
:
Active Learning Module, I/O & USB Cables, Header Pins, Quick Start Guide
:
HW-ALLIANCE Series
Find similar products Choose and modify the attributes above to find similar products.

ADALP2000 - You may also be interested in

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity

CEBEK

Development Board Picaxe 08M2 1 Relay

Application Sub Type:Programmable Industrial Electronic Controller; Kit Application Type:Clock & Timing; Kit Contents:PICAXE 08M2 Module PCB; Product Range:UCPIC; Silicon Core Number:-;

     

Each

1+ £21.99 (£26.39)   ( ) 5+ £19.99 (£23.99)   ( ) More Pricing...

Restricted Item Add

CEBEK

Development Board Picaxe 08M2 Probe 18B20

Application Sub Type:Temperature Sensor; Kit Application Type:Sensing - Temperature; Kit Contents:PICAXE 08M2 Module PCB; Product Range:UCPIC; Silicon Core Number:-; Silicon Manufac

     

Each

1+ £24.99 (£29.99)   ( ) 5+ £22.99 (£27.59)   ( ) More Pricing...

Restricted Item Add

CEBEK

Development Board Picaxe 08M2 for NTC, LDR

Application Sub Type:Temperature Sensor; Kit Application Type:Sensing - Temperature; Kit Contents:PICAXE 08M2 Module PCB; Product Range:UCPIC; Silicon Core Number:-; Silicon Manufac

     

Each

1+ £22.99 (£27.59)   ( ) 5+ £20.99 (£25.19)   ( ) More Pricing...

Restricted Item Add

CEBEK

Development Board Picaxe 08M2 2 Relay

Application Sub Type:Sequencer / Supervisor; Kit Application Type:Sequencer and System Health Monitor; Kit Contents:PICAXE 08M2 Module PCB; Product Range:UCPIC; Silicon Core Number:

     

Each

1+ £23.99 (£28.79)   ( ) 5+ £21.99 (£26.39)   ( ) More Pricing...

Restricted Item Add

CEBEK

Development Board Picaxe 08M2 4 Relay

Application Sub Type:Sequencer / Supervisor; Kit Application Type:Sequencer and System Health Monitor; Kit Contents:PICAXE 08M2 Module PCB; Product Range:UCPIC; Silicon Core Number:

     

Each

1+ £30.99 (£37.19)   ( ) 5+ £28.99 (£34.79)   ( ) More Pricing...

Restricted Item Add

CEBEK

Development Board Picaxe 08M2 Motors DC 1A

Application Sub Type:Motor Control; Kit Application Type:Motor Control; Kit Contents:PICAXE 08M2 Module PCB; Product Range:UCPIC; Silicon Core Number:-; Silicon Manufacturer:-

     

Each

1+ £26.99 (£32.39)   ( ) 5+ £24.99 (£29.99)   ( ) More Pricing...

Restricted Item Add

CEBEK

Development Board Picaxe 08M2 Motors DC 4A

Application Sub Type:Motor Control; Kit Application Type:Motor Control; Kit Contents:PICAXE 08M2 Module PCB; Product Range:UCPIC; Silicon Core Number:-; Silicon Manufacturer:-

     

Each

1+ £38.99 (£46.79)   ( ) 5+ £35.99 (£43.19)   ( ) More Pricing...

Restricted Item Add

MIKROELEKTRONIKA

Analog Dev System, Lab Kit, ASLK Pro

Application Sub Type:-; Kit Application Type:-; Kit Contents:Analogue System Lab Kit, Connectors; Product Range:-; SVHC:No SVHC (15-Jan-2019); Silicon Core Number:DAC7821, MPY634, TL

     

Each

1+ £106.36 (£127.63)   ( ) 3+ £100.98 (£121.18)   ( ) More Pricing...

Restricted Item Add

ANALOG DEVICES

Active Learning Analog CCT Edu Module

Application Sub Type:Measurement & Analysis; Kit Application Type:Education / Hobby; Kit Contents:Active Learning Module, I/O & USB Cables, Header Pins, Quick Start Guide; Product R

     
Restricted Item Add

2 In stock

2 in stock ready for despatch (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 09/12/19

£39.96 ( £47.95  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £39.96 (£47.95)
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange