You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
21.5" Full HD Monitor, DVI VGA -
E2270SWDN
- Manufacturer:
- AOC AOC
- Manufacturer Part No:
- E2270SWDN
- Order Code:
- SB06907
- Also Known As:
- GTIN UPC EAN: 4038986125697
- Technical Datasheet:
- E2270SWDN Datasheet
- Catalogue page:
- CPCC/516
Product Overview
- Classic design with a textured black finish
- 20M:1 Dynamic contrast ratio (700:1 static)
- 5ms Response time, 200cd/m² brightness
- VESA Wall mount compatible
- Dimensions (HxWxD): 311x503x48mm
- 3 Year manufacturer warranty
Contents
Monitor, UK mains lead, DVI cable, VGA cable and user guide
Product Information
- :
- 1920 x 1080
- :
- Black
- :
- 21.5"
- :
- DVI, VGA
- :
- -
- :
- -
- :
- UK
Technical Documents (3)
Also Known As
83 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/05/22
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | £98.00 (£117.60) | ( ) |
Pricing is unavailable. Please contact customer services.