You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

2 Zone Stereo Integrated Amplifier, 2x 80W RMS - 

CONCEPT1

CONCEPT1 - 2 Zone Stereo Integrated Amplifier, 2x 80W RMS
CONCEPT1 - 2 Zone Stereo Integrated Amplifier, 2x 80W RMS

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
APART APART
Manufacturer Part No:
CONCEPT1
Order Code:
DP33574
Also Known As:
GTIN UPC EAN: 5420035212370
Technical Datasheet:
CONCEPT1   Datasheet
Catalogue page:
  CPCC/286
See all Technical Docs

Product Overview

This CONCEPT1 2-zone integrated stereo amplifier can operate with one stereo zone, two volume-linked mono zones or two individual-volume mono zones. The unit can be controlled via RS232 what makes integration into your AV solution possible. The built-in limiters and system design guarantee a failsafe solution 24 hours a day, 7 days a week. To make the life of the end-user as easy as can be, the CONCEPT1 has user settings and installer settings. Only the absolute necessary features like volume, tone control and source selection can be adjusted by the end-user. The other advanced settings (operation mode settings, maximum music and mic volume, gain input adjustment, automatic loudness on/off, paging on/off per zone) can be configured and secured by the installer.
  • Output Power RMS @ 4R: 2x 80W
  • Output Power RMS @ 8R: 2x 50W
  • Zone settings: 1 stereo zone, 2 volume-linked zones or 2 individual volume zones
  • Stand-alone, RS-232 or IR-controlled
  • Digital limiter keeps your system and speakers in control
  • 4 stereo, gain-adjustable line-inputs
  • Minijack on front panel for connection of laptop and personal audio devices.
  • Variable line-out and variable pre-out
  • Integrated switchable highpass filter for subwoofer use
  • Temperature control and automatic protect shutdown in case of overheating
  • Removable rack-ears included

Product Information


:
-

:
UK

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

Also Known As

GTIN UPC EAN: 5420035212370

Due to global supply chain disruption, some lead times may be subject to change.

1 In stock Need more?

£255.00 ( £306.00  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £255.00 (£306.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --