You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

6.5” Weatherproof Speakers with Clickmount System (Pair), 60W, 100V – White - 

BIAMASK6CTW

BIAMASK6CTW - 6.5” Weatherproof Speakers with Clickmount System (Pair), 60W, 100V – White
BIAMASK6CTW - 6.5” Weatherproof Speakers with Clickmount System (Pair), 60W, 100V – White
BIAMASK6CTW - 6.5” Weatherproof Speakers with Clickmount System (Pair), 60W, 100V – White
BIAMASK6CTW - 6.5” Weatherproof Speakers with Clickmount System (Pair), 60W, 100V – White
BIAMASK6CTW - 6.5” Weatherproof Speakers with Clickmount System (Pair), 60W, 100V – White

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
APART APART
Manufacturer Part No:
BIAMASK6CTW
Order Code:
LS05045
Product Range
APART MASK
Also Known As:
GTIN UPC EAN: 5420035205808
Technical Datasheet:
BIAMASK6CTW   Datasheet
See all Technical Docs

Product Range Selector (APART MASK)

See all from this product range

Product Overview

The MASK6CT has a unique design and delivers a crystal clear sound for all your public address and background music applications. The MASK6CT can be used as a 70V/100V speaker with power tapping on 60-30-15-6 watts in 100V or as a low impedance 16 Ohm speaker. This results in a versatile speaker that can be used in any location and any application. The design of the MASK6CT ensures high quality and long lasting performance in indoor and outdoor use, even under extreme weather conditions. The built-in Apart 3-step protection and the high-quality components make the MASK6CT an ultra- reliable, fail safe loudspeaker even at high power loads. Thanks to the revolutionary design of the ClickMount bracket, the MASK6CT is without a doubt the fastest and most installer friendly loudspeaker to-date. The pre-defined clicks on the ClickMount ensure a perfect alignment for every loudspeaker.
  • Driver size: 6.5”
  • Tweeter size: 1”
  • Multi-tap transformer: 100V, 70V, 16 Ohms
  • 100V Power tappings: 60W, 30W, 15W, 6W
  • 70V Power tappings: 60W, 30W, 15W, 6W, 3W
  • 16 Ohms Output power: 150W AES (200W Program)
  • Frequency response: 65Hz – 20kHz
  • SPL (1W/1m): 90dB
  • Max SPL @ 1m: 110dB
  • Built-in 5° driver downtilt angle
  • Dispersion angle: 180° H x 180° V
  • Protection: Auto-Reset 3-step Protection Guard
  • IP Rating: IP64
  • ABS plastic cabinet with aluminium grille
  • Clickmount wall bracket mounting system
  • Mounted distance from wall: 80mm
  • Dimensions (WxHxD): 198x328x190mm
  • Weight: 3.9kg (each)

Product Information


:
60, 30, 15, 6W, 16Ω

:
65Hz

:
20kHz

:
328mm

:
198mm

:
190mm

:
APART MASK

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Also Known As

GTIN UPC EAN: 5420035205808

4 In stock Need more?

???PF_PDP_RSP_SUP???

£226.24 ( £271.49  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
1 Pair
Multiple: 1 Minimum: 1
  • 1+
  • 4+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £226.24 (£271.49)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
4+ £214.63 (£257.56)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --