You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

6.5" Rock Design Outdoor Speaker, 100V & 8 Ohm, IP64 - 

ROCK 20

ROCK 20 - 6.5" Rock Design Outdoor Speaker, 100V & 8 Ohm, IP64

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
APART APART
Manufacturer Part No:
ROCK 20
Order Code:
LS04517
Also Known As:
GTIN UPC EAN: 5420035210987
Technical Datasheet:
ROCK 20   Datasheet
Catalogue page:
  CPCC/221
See all Technical Docs

Product Overview

The ROCK20 is a 2-way 100V/8 ohm loudspeaker suitable for use in a garden or outside space in an inconspicuous way.
  • Grey ABS plastic housing, designed to mimic a rock
  • Aluminium grill
  • Polypropylene 6.5" driver with 1" tweeter
  • 100V transformer with multi-taps
  • Power @ 8 ohm: 32W
  • 100V Tappings: 20W, 10W, 5W, 2.5W

Product Information


:
20, 10, 5, 2.5W, 8R

:
60Hz

:
20kHz

:
260mm

:
200mm

:
280mm

Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 5420035210987

ROCK 20 - You may also be interested in

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Ex. VAT (Inc. VAT)
Quantity

ADASTRA

5.25" 100V Weatherproof Speaker, Black

External Depth:186mm; External Height:252mm; External Width:177mm; Frequency Response Max:20kHz; Frequency Response Min:110Hz; Product Range:Adastra - FSV Series; Transformer Power Tappings

     

Each

1+ £45.83 (£55.00)   ( ) 4+ £39.28 (£47.14)   ( ) More Pricing...

Restricted Item Add

ADASTRA

5.25" 100V Weatherproof Speaker, White

External Depth:186mm; External Height:252mm; External Width:177mm; Frequency Response Max:20kHz; Frequency Response Min:110Hz; Product Range:Adastra - FSV Series; Transformer Power Tappings

     

Each

1+ £47.71 (£57.25)   ( ) 4+ £43.23 (£51.88)   ( ) More Pricing...

Restricted Item Add

APART

50W RMS Weatherproof Cabinet Speakers (Pair), 100V / 16 Ohm - Black

External Depth:130mm; External Height:223mm; External Width:129mm; Frequency Response Max:20kHz; Frequency Response Min:80Hz; Product Range:APART MASK Series; Transformer Power T

     

1 Pair

1+ £143.08 (£171.70)   ( ) 4+ £135.20 (£162.24)   ( ) 8+ £122.00 (£146.40)   ( ) More Pricing...

Restricted Item Add

APART

6.5" Weatherproof Speakers with Clickmount System (Pair), 60W, 100V - White

External Depth:190mm; External Height:328mm; External Width:198mm; Frequency Response Max:20kHz; Frequency Response Min:65Hz; Product Range:APART MASK Series; Transformer Power Tappings

     

1 Pair

1+ £195.00 (£234.00)   ( ) 4+ £189.04 (£226.85)   ( ) More Pricing...

Restricted Item Add

APART

6.5" Weatherproof Speakers with Clickmount System (Pair), 60W, 100V - Black

External Depth:190mm; External Height:328mm; External Width:198mm; Frequency Response Max:20kHz; Frequency Response Min:65Hz; Product Range:APART MASK Series; Transformer Power Tappings

     

1 Pair

1+ £187.18 (£224.62)   ( ) 4+ £183.08 (£219.70)   ( ) More Pricing...

Restricted Item Add

CLEVER ACOUSTICS

100V ABS Speakers, 25W RMS, IP44 - White (Pair)

External Depth:130mm; External Height:210mm; External Width:160mm; Frequency Response Max:18kHz; Frequency Response Min:70Hz; Transformer Power Tappings:16, 8, 4, 2W, 8Ω; Bas

     

1 Pair

1+ £42.56 (£51.07)   ( )

Restricted Item Add

CLEVER ACOUSTICS

100V ABS Speakers, 35W RMS, IP44 - White (Pair)

External Depth:145mm; External Height:240mm; External Width:178mm; Frequency Response Max:18kHz; Frequency Response Min:60Hz; Transformer Power Tappings:16, 8, 4, 2W, 8Ω; Bas

     

1 Pair

1+ £58.50 (£70.20)   ( )

Restricted Item Add

APART

150W RMS Weatherproof Cabinet Speakers (Pair), 100V / 16 Ohm - Black

External Depth:195mm; External Height:315mm; External Width:175mm; Frequency Response Max:20kHz; Frequency Response Min:65Hz; Product Range:APART MASK Series; Transformer Power T

     

1 Pair

1+ £180.00 (£216.00)   ( ) 4+ £167.30 (£200.76)   ( ) 8+ £131.41 (£157.69)   ( ) More Pricing...

Restricted Item Add

CLEVER ACOUSTICS

100V ABS Speakers, 35W RMS, IP44 - Black (Pair)

External Depth:145mm; External Height:240mm; External Width:178mm; Frequency Response Max:18kHz; Frequency Response Min:60Hz; Transformer Power Tappings:16, 8, 4, 2W, 8Ω; Bas

     
Restricted Item Add

Due to the impact of coronavirus outbreaks, some lead times may be subject to change.

£87.46 ( £104.95  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £87.46 (£104.95)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange