You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Emergency Stop Button Switch, DPST-No, 6A, 250V AC -
A01ES-DM+A0154B-D
- Manufacturer:
- APEM APEM
- Manufacturer Part No:
- A01ES-DM+A0154B-D
- Order Code:
- SW05603
- Product Range
- A01 Series
Product Range Selector (A01 Series)
See all from this product rangeProduct Overview
- Current/voltage rating is AC-15 1.5A 250VAC, 6A 250VAC
- Push to shut off, twist to release (electrical function), 6,050 cycles electrical life
- 3mm contact gap, insulation resistance is 50Mohm minimum
- Dielectric test voltage is 2900V, 6050 cycles mechanical life
- Operating force from 18 to 20N, 0.8Nm torque
- Polyetherimide operator case, polycarbonate actuator
- PBT switch block, neoprene panel seal
- Mushroom head (standard) actuator, double pole switch block
- Operating temperature range from -20°C to +55°C
- Switch block approved to UL 1054 / VDE (EN 61058-1) and DEMKO (60947-5-5)
Footnotes
Product Information
- :
- DPST-NC
- :
- Push On-Twist Off
- :
- Quick Connect, Solder
- :
- 6A
- :
- 250V
- :
- -
- :
- Mushroom
- :
- IP65, IP40
- :
- A01 Series
Technical Documents (0)
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 08/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £15.42 (£18.50) | ( ) |
| 10+ | £14.55 (£17.46) | ( ) |
| 25+ | £14.02 (£16.82) | ( ) |
| 50+ | £13.53 (£16.24) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























