You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

iPhone 16e 512GB, Black - 

MD1X4QN/A

New
MD1X4QN/A - iPhone 16e 512GB, Black
MD1X4QN/A - iPhone 16e 512GB, Black
MD1X4QN/A - iPhone 16e 512GB, Black
MD1X4QN/A - iPhone 16e 512GB, Black
MD1X4QN/A - iPhone 16e 512GB, Black
MD1X4QN/A - iPhone 16e 512GB, Black

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
APPLE APPLE
Manufacturer Part No:
MD1X4QN/A
Order Code:
TE09027
Product Range
iPhone 16e

Product Range Selector (iPhone 16e)

See all from this product range

Product Overview

iPhone 16e is built for Apple Intelligence, the personal intelligence system that helps you write, express yourself and get things done effortlessly. Built with groundbreaking privacy protection, Apple Intelligence gives you complete peace of mind that no one else can access your data - not even Apple. Featuring an incredible design and made from durable aerospace‑grade aluminium, the iPhone 16e is built to handle everything life throws at you and more! The redesigned 48MP Fusion camera with integrated 2x Telephoto lets you capture super high resolution images and shoot 4K video in Dolby Vision for amazing results. Thanks to a more efficient chipset, the iPhone 16e has supersized battery life, getting up to 26 hours of video playback - giving you even more time to text, browse and play games!
  • Powered by iOS 18, which includes Apple Intelligence - drawing on your personal experiences without allowing anyone else to access your personal data
  • AI powered tools boost productivity, summarise content and lets create truly personal images
  • Vibrant 6.1" Super Retina XDR OLED display with P3 Wide Colour and HDR (2532x1170 resolution @460ppi)
  • Redesigned 48MP Fusion camera with integrated 2x Telephoto captures stunning photos whether from a distance or up close
  • Latest generation A18 chip with new 4 core GPU to power enhanced features while maximising battery life
  • Set the Action button with visual intelligence to launch your favourite app, call a friend and more
  • Aerospace-grade aluminium enclosure with Ceramic Shield front that is tougher than any smartphone glass
  • IP68 Rated for splash, water and dust resistance (maximum 6m depth for up to 30 minutes) under IEC standard 60529
  • Enabled by the TrueDepth camera, Face ID is secure facial authentication that conveniently lets you unlock your iPhone and use Apple Pay
  • The battery provides all-day battery life, with up to 26 hours video playback from a single charge
  • Essential apps are built-in, and access to over one and a half million more on the App Store
  • Roadside Assistance and SOS via satellite helps you get urgent help when you're out of WiFi or mobile range
  • 5G, Gigabit LTE with 4x4 MIMO, WiFi 6 and Bluetooth 5.3 wireless connectivity
  • USB‑C charging connector with support for USB 2.0 (up to 480Mb/s)
  • Supplied SIM free with dual SIM support (dual eSIM, or nano-SIM and eSIM)

Contents

iPhone, USB-C charge cable and user guide

Footnotes

Note: Roadside Assistance and Emergency SOS via satellite are included free for two years with the activation of any iPhone 16 model. Connection and response times vary based on location, site conditions and other factors.

Product Information


:
iPhone 16e

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

2 In stock Need more?

???PF_PDP_RSP_SUP???

£765.00 ( £918.00  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £765.00 (£918.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --