You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

iPhone SE 64GB SIM Free, Black - 

MHGP3B/A

MHGP3B/A - iPhone SE 64GB SIM Free, Black

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
APPLE APPLE
Manufacturer Part No:
MHGP3B/A
Order Code:
TE08613
Product Range
iPhone SE
Also Known As:
GTIN UPC EAN: 0194252145500

Product Range Selector (iPhone SE)

See all from this product range

Product Overview

The iPhone SE packs Apple's most powerful chip into its most popular size at an affordable price. It's just what you've been waiting for.
  • Brilliant 4.7" Retina HD display, 1344x750 pixel resolution at 326 ppi and 1400:1 contrast ratio (typical)
  • Durable glass and aluminium design
  • Advanced 12MP wide-angle and telephoto cameras enable optical zoom and portait mode
  • The advanced camera system brings you Portrait mode, which artfully blurs the background to put the focus on your subject, even when taking selfies!
  • Next generation HDR relights faces to capture more natural looking contours and skin tones. So every photo looks amazing
  • Record video in 4K resolution, take slo-mo videos and capture time-lapse footage
  • A13 Bionic chip is the fastest ever chip in a smartphone
  • Touch ID fingerprint sensor for secure phone locking and secure shopping with Apple Pay
  • Essential apps are built-in, and access over one and a half million more on the App Store
  • Built for iOS 13 and beyond, Apples most personal and secure mobile operating system yet
  • Splash, water and dust resistant housing that is rated IP67 under IEC standard 60529
  • 4G LTE Support and WiFi calling when mobile service is unavailable
  • 802.11ac Dual band WiFi 6 with 2x2 MIMO and Bluetooth 5.0 connectivity with NFC
  • Rechargeable lithium-ion battery with up to 14 hours wireless talktime
  • Dual SIM, requires a Nano SIM and eSIM card*

Contents

iPhone SE and USB-C to Lightning cable

Warnings

*iPhone SE is not compatible with existing micro-SIM cards

Product Information


:
iPhone SE

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

Also Known As

GTIN UPC EAN: 0194252145500

Due to global supply chain disruption, some lead times may be subject to change.

Available for back order

Deliveries start from 01/11/21

Notify me when back in stock

£325.00 ( £390.00  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £325.00 (£390.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --