You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

Magic Keyboard - 

MLA22B/A

MLA22B/A - Magic Keyboard
MLA22B/A - Magic Keyboard
MLA22B/A - Magic Keyboard

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
APPLE APPLE
Manufacturer Part No:
MLA22B/A
Order Code:
CS30413
Also Known As:
GTIN UPC EAN: 888462650397
Catalogue page:
  CPCC/558

Product Overview

Bluetooth wireless keyboard for Mac and iOS devices that provides a comfortable and precise typing experience.
  • Sleek new design with enhanced key features
  • Improved scissor mechanism with low profile keys
  • Pairs automatically with bluetooth enabled Macs
  • Long lasting rechargeable battery will power keyboard for up to a month between charges
  • Supports iOS 9.1+ and Mac OS 10.11 or later
  • Dimensions (HxWxD): 11x279x115mm

Contents

Keyboard and Lightning to USB cable

Product Information

:
Wireless - Bluetooth
:
USB
:
Mini
:
Silver
:
-
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 888462650397

MLA22B/A - You may also be interested in

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity

LOGITECH

K400 Plus Wireless Touch Keyboard, Black

Computer Connector:USB; Connection Method:Wireless - RF; Keyboard Colour:Black; Keyboard Size:Standard; Product Range:-; Keyboard Size:Standard; Keyboard layout:QWERTY

     

Each

1+ £32.95 (£39.54)   ( )

Restricted Item Add

TRUST

Veza Wireless Keyboard with Touchpad, Black

Computer Connector:USB; Connection Method:Wireless - RF; Keyboard Colour:Black; Keyboard Size:Standard; Product Range:-; Keyboard layout:QWERTY

     

Each

1+ £21.44 (£25.73)   ( ) 3+ £19.84 (£23.81)   ( ) More Pricing...

Restricted Item Add

MICROSOFT

All-in-One USB Wireless Media Keyboard Black

Computer Connector:USB; Connection Method:Wireless - RF; Keyboard Colour:Black; Keyboard Size:Standard; Keyboard layout:QWERTY

     

Each

1+ £38.21 (£45.85)   ( ) 5+ £34.85 (£41.82)   ( ) More Pricing...

Restricted Item Add

HAMA

Uzzano 2.0 Wireless Smart TV Keyboard, Black

Computer Connector:USB; Connection Method:Wireless - RF; Keyboard Colour:Black; Keyboard Size:Handheld; Product Range:Hama Uzzano; Keyboard Size:Handheld; Keyboard layout:QWERTY

     

Each

1+ £29.95 (£35.94)   ( )

Restricted Item Add

CANYON

Wireless Multimedia Keyboard, Black

Computer Connector:USB; Connection Method:Wireless - RF; Keyboard Colour:Black; Keyboard Size:Standard; Product Range:-; Keyboard Size:Standard; Keyboard layout:QWERTY

     

Each

1+ £9.60 (£11.52)   ( ) 5+ £9.06 (£10.87)   ( ) More Pricing...

Restricted Item Add

ACCURATUS

Wireless Multimedia Keyboard with Optical Trackball Black

Computer Connector:USB; Connection Method:Wireless - RF; Keyboard Colour:Black; Keyboard Size:Standard; Keyboard Size:Standard; Keyboard layout:QWERTY

     

Each

1+ £48.36 (£58.03)   ( )

Restricted Item Add

LOGITECH

K270 Wireless USB Keyboard Black

Computer Connector:USB; Connection Method:Wireless - RF; Keyboard Colour:Black; Keyboard Size:Standard; Product Range:-; Keyboard layout:QWERTY

     
Restricted Item Add

XEBEC

HTPC Handheld Wireless Keyboard with Touchpad Black

Computer Connector:-; Connection Method:Wireless - Bluetooth; Keyboard Colour:Black; Keyboard Size:Handheld; Product Range:-; Keyboard Size:Handheld; Keyboard layout:QWERTY

     

Each

1+ £34.70 (£41.64)   ( ) 5+ £33.89 (£40.67)   ( ) More Pricing...

Restricted Item Add

GCELL

Solar Powered Bluetooth Keyboard Folio for iPad Air

Computer Connector:-; Connection Method:Wireless - Bluetooth; Keyboard Colour:Black; Keyboard Size:Compact; Keyboard layout:QWERTY

     

Each

1+ £60.19 (£72.23)   ( )

Restricted Item Add

HAMA

Wireless USB Keyboard, Black

Computer Connector:USB; Connection Method:Wireless - RF; Keyboard Colour:Black; Keyboard Size:Standard; Product Range:-; Keyboard; Available until stocks are exhausted Alternative available

     
Restricted Item Add

13 In stock

13 in stock ready for despatch (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 25/11/19

Hazardous Item

There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

£79.95 ( £95.94  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £79.95 (£95.94)
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange