You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

iPad mini 5 (2019) 64GB Wi-Fi, Space Grey - 

MUQW2B/A New

MUQW2B/A - iPad mini 5 (2019) 64GB Wi-Fi, Space Grey

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
APPLE APPLE
Manufacturer Part No:
MUQW2B/A
Order Code:
SB07231
Product Range
iPad mini 5 (2019)
Also Known As:
GTIN UPC EAN: 0190199062122

Product Overview

iPad mini is beloved for its size and capability. With it's thin, light and portable design it's the perfect on-the-go companion. It's easy to carry with you in one hand or take out of a pocket or bag whenever inspiration strikes. iPad mini gives you the full iPad experience in the most compact way.
  • Fully laminated 7.9" LED-backlit Multi-Touch True Tone display with anti-reflective coating
  • 2048x1536 pixel resolution at 326 pixels per inch (ppi)
  • Fingerprint-resistant oleophobic coating
  • Powered by the Apple A12 Bionic chip with Nueral Engine, 64-bit architecture and embedded M12 coprocessor iPad Air delivers incredible performance
  • Graphics-intensive games come to life and video editing apps run superbly in real time
  • iOS 12 is packed with powerful features helping you get the most out of every day
  • Work, learn and play using Augmented Reality; combine digital objects and information with the real world to create entirely new experiences
  • 8MP HDR camera and 7MP FaceTime Auto HDR camera
  • HDR Photos, Full-HD video recording and clever features such as Group FaceTime calls, document scanning, live photos and time lapse video
  • Supports Apple Pencil for intuative operation; capture your most creative ideas by drawing, painting or sketching on the go
  • WiFi 802.11a/b/g/n/ac, simultaneous dual band (2.4GHz and 5GHz), HT80 with MIMO 5.0 technology iPad mini keeps you connected
  • Fingerprint identity sensor; use Touch ID to unlock your device and make purchases with Apple Pay
  • Rechargeable lithium polymer battery with up to 9 hours battery life web surfing on WiFi, charging via power adaptor or USB to computer
  • Connections: Lightning connector, 3.5mm headphone socket
  • Access over a million apps made for iPad mini
  • Dimensions (HxWxD): 203.2x134.8x6.1mm
  • 1 Year manufacturer warranty

Contents

iPad mini, lightning to USB cable and USB power adaptor

Product Information

:
7.9"
:
iOS
:
Apple A12 Bionic
:
3GB
:
64GB
:
300.5g
:
2048 x 1536 Pixels
:
-
:
iPad mini 5 (2019)
:
UK
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 0190199062122

9 In stock

9 in stock ready for despatch (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 06/05/19

Hazardous Item

There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

£336.00 ( £403.20 Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £336.00 (£403.20)
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews