You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

iPad Air (2020) 64GB WiFi, Green - 

MYFR2B/A

MYFR2B/A - iPad Air (2020) 64GB WiFi, Green

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
APPLE APPLE
Manufacturer Part No:
MYFR2B/A
Order Code:
SB07602
Product Range
iPad Air (2020)
Also Known As:
GTIN UPC EAN: 0190199778306

Product Range Selector (iPad Air (2020))

See all from this product range

Product Overview

iPad Air does more than a computer in simpler, more magical ways. And now with more features and capabilities, it's more versatile than ever. With the A14 Bionic Chip, you have the power to bring your ideas to life. Shoot a 4K video, then edit it right on iPad Air. With its incredible versatility, you can work any way you want. It's perfect for the things you need to do or the things you want to do. And with all‑day battery life, the iPad Air is ready to work for as long as you need it.
  • 10.9" Stunning LED backlit, multi-touch Liquid Retina display with IPS technology
  • 2360x1640 resolution at 264 pixels per inch (ppi)
  • Wide colour (P3) True Tone display with Fingerprint-resistant oleophobic coating
  • Powered by a Hexa-core A14 Bionic chip with 64-bit architecture and next generation Neural Engine
  • iPadOS 14 comes with powerful redesigned and streamlined features to make iPad even more capable and simple to use
  • 12MP back wide camera with Focus Pixels and 7MP FaceTime HD camera
  • Supports Apple Pencil (2nd generation) and the Magic and Smart Keyboards for intuitive operation
  • 802.11ax WiFi 6, simultaneous dual band (2.4GHz and 5GHz), HT80 with MIMO and Bluetooth 5.0 connectivity
  • Rechargeable lithium polymer battery with up to 10 hours battery life web surfing on WiFi, charging via power adaptor or USB-C to computer
  • Access over a million apps made for iPad
  • Touch ID integrated into the top button for fast, easy and secure authentication
  • Connections: USB-C, Smart and Magnetic connectors
  • Dimensions (HxWxD): 247.6x178.5x6.1mm
  • 1 Year manufacturer warranty

Contents

iPad Air, 1m USB-C charge cable and 20W USB-C power adaptor

Product Information


:
10.9"

:
iOS

:
Apple A14 Bionic

:
-

:
64GB

:
458g

:
2360 x 1640 Pixels

:
-

:
iPad Air (2020)

:
UK

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

Also Known As

GTIN UPC EAN: 0190199778306

Due to global supply chain disruption, some lead times may be subject to change.

3 In stock Need more?

£482.50 ( £579.00  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £482.50 (£579.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --