You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Rocker Switch, DPST, Illuminated Green - 

C1353ALGNE

C1353ALGNE - Rocker Switch, DPST, Illuminated Green
C1353ALGNE - Rocker Switch, DPST, Illuminated Green

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
C1353ALGNE
Order Code:
SW04254
Product Range
1350 Series
Technical Datasheet:
C1353ALGNE   Datasheet
See all Technical Docs

Product Range Selector (1350 Series)

See all from this product range

Product Overview

The C1353ALGNE is a double-pole single-throw (DPST) illuminated High Inrush Positive Break Rocker Switch with ON-OFF function. The 1350 series switch has 25x32mm bezel. The switch mechanism ensures contact welds formed at switch-on, are positively separated by the plunger tube acting directly on the step in the moving contact.
  • Shallow curve profile
  • 21.1 x 30mm Panel cut-out
  • 6.3 x 0.8mm Terminal size

Applications

Industrial

Product Information


:
Off-On

:
DPST

:
Illuminated

:
Panel Mount

:
Green

:
16A

:
1350 Series

:
250V

:
16A

:
250V

:
24V

:
-

:
-

:
30mm

:
22mm

:
-

:
Quick Connect

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

84 In stock Need more?

???PF_PDP_RSP_SUP???

£6.04 ( £7.25  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 50+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £6.04 (£7.25)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £5.64 (£6.77)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £3.61 (£4.33)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --