You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Robot Arm Pro Educational Kit - 

RA1-PRO

RA1-PRO - Robot Arm Pro Educational Kit

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
AREXX AREXX
Manufacturer Part No:
RA1-PRO
Order Code:
HK01206
Also Known As:
GTIN UPC EAN: 8717371231262
Technical Datasheet:
RA1-PRO   Datasheet
See all Technical Docs

Product Range Selector (WAGO - 887 Series - L-BOXX Splicing Connector Kits)

See all from this product range

Product Overview

This large metal robot arm is controlled by a powerful ATMEGA64 micro-controller which can be programmed with Open Source Tools in C. Your own programmes can be loaded easily via the accompanying USB-interface and uploader software in the micro-controller. The inputs/ouputs and the flexible I2C bus system enable to extend the robot arm with extension modules so that it can react to its surroundings.
  • ATMEGA64 processor
  • Metallic base frame
  • Easily programmable
  • I/O lines
  • I2C bus
  • 6 Servos
  • Arm length: 390 mm
  • Base: Ø210mm
  • Total height: 460 mm
  • Power supply: 6-12V/5A max

Product Information


:
WAGO - 887 Series - L-BOXX Splicing Connector Kits

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 8717371231262

Available for back order

More stock available to supplier lead times which is approximately 17/06/24

???PF_PDP_RSP_SUP???

Notify me when back in stock

£237.89 ( £285.47  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £237.89 (£285.47)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --