0
0 Items£0.00
ex VAT
ex VAT

Single Door Access Control System - AR/E-KEYPROX/KIT5A

ARRONE AR/E-KEYPROX/KIT5A - undefined
Image is for illustrative purposes only. Please refer to product description.
ManufacturerARRONE
Manufacturer Part NoAR/E-KEYPROX/KIT5A
Order CodeSR09136
Product RangeAR/E-KEYPROX/KITxA
1 In Stock

Need more?

QuantityPrice (ex VAT)
1+£295.00
3+£279.00
Price for:Each
Minimum: 1
Multiple: 1
£295.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

Product Information

ManufacturerARRONE
Manufacturer Part NoAR/E-KEYPROX/KIT5A
Order CodeSR09136
Product RangeAR/E-KEYPROX/KITxA
Product RangeAR/E-KEYPROX/KITxA
SVHCTo Be Advised

Product Overview

Ideal for use on shops, office blocks, banks or schools where a standalone system is required for fail safe applications. Can be easily integrated into an existing fire alarm system by using a fire alarm relay.

  • Can be used as a standalone keypad system or a Proximity System
  • Entrance gained by entering pin code or proximity card/fob
  • Egress by combined exit button with resettable break glass unit with alarm function/LED indication
  • Break glass unit comes complete with a plastic cover to prevent accidental activation
  • Allows up to 500 users

Contents

Contents: Mini magnet, 300kg surface mount, keyprox reader surface mount and 5x fobs, Z and L bracket kit, dual unit exit button c/w break glass unit surface or flush mount, 1A 12V DC power supply unit with charging facility (battery not included)

Technical Specifications

Product Range

AR/E-KEYPROX/KITxA

SVHC

To Be Advised

You May Also Need

1 Product Found

Legislation and Environmental

Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:
China
Country in which last significant manufacturing process was carried out
Tariff No:83014019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate

Product Compliance Certificate

Weight (kg):5.265