You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

Rackmount Power Distribution Unit - 1U - 

PB4X4

PB4X4 - Rackmount Power Distribution Unit - 1U

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ART ART
Manufacturer Part No:
PB4X4
Order Code:
DP29958
Also Known As:
GTIN UPC EAN: 840402021155
Catalogue page:
  CPCC/308

Product Overview

A 19" 1U power distribution unit for connecting up to 8 devices via IEC connectors. Ideal for installation into standard 19" equipment racks
  • Rugged, all-steel chassis
  • 8x IEC output sockets on rear panel
  • Illuminated on/off power switch
  • Surge and spike protection
  • EMI & RFI filtering
  • Circuit breaker reset switch on front panel
  • Total power capacity of 1800W

Product Information

:
8Outlets
:
240V
:
8A
:
-
:
-
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 840402021155

PB4X4 - You may also be interested in

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity

FURMAN

Rack Mount Power Conditioner

No. of Outlets:11Outlets; Product Range:FURMAN Merit E Series; Supply Voltage V AC:230V; External Depth:190mm; External Height:44.5mm; External Width:482mm; Weight:2.3kg

     

Each

1+ £83.33 (£100.00)   ( ) 2+ £80.80 (£96.96)   ( ) More Pricing...

Restricted Item Add

LMS DATA

LMS Data 13A 6 Way Surge Protected Mains to Plug PDU

Cable Length - Imperial:5.91ft; Cable Length - Metric:1.8m; Current Rating:13A; External Width - Imperial:1.69"; External Width - Metric:43mm; Length - Imperial:18.9"; Length - Metri

     

Each

1+ £21.70 (£26.04)   ( )

Restricted Item Add

POWERDATA TECHNOLOGIES

6-Way Horizontal 19" Cabinet UK PDU

Cable Length - Imperial:9.84ft; Cable Length - Metric:3m; Current Rating:13A; External Width - Imperial:2.4"; External Width - Metric:60mm; Length - Imperial:19.3"; Length - Metric:4

     

Each

1+ £37.80 (£45.36)   ( ) 3+ £35.50 (£42.60)   ( ) More Pricing...

Restricted Item Add

LMS DATA

1U 6 Way 13A Mains Sockets to Plug Surge Protected Horizontal PDU

Cable Length - Imperial:9.84ft; Cable Length - Metric:3m; Current Rating:13A; External Width - Imperial:1.69"; External Width - Metric:43mm; Length - Imperial:18.9"; Length - Metric

     

Each

1+ £24.68 (£29.62)   ( )

Restricted Item Add

LMS DATA

1U 12 Way 13A Mains Sockets to Plug Vertical Surge Protected PDU

Cable Length - Imperial:5.91ft; Cable Length - Metric:1.8m; Current Rating:13A; External Width - Imperial:1.69"; External Width - Metric:43mm; Length - Imperial:34.53"; Length - Metric:

     

Each

1+ £29.93 (£35.92)   ( )

Restricted Item Add

LMS DATA

1U 12 Way 10A IEC C13 Sockets to C14 Plug Horizontal PDU

Cable Length - Imperial:5.91ft; Cable Length - Metric:1.8m; Current Rating:10A; External Width - Imperial:2.36"; External Width - Metric:60mm; Length - Imperial:18.31"; Length - M

     

Each

1+ £36.99 (£44.39)   ( )

Restricted Item Add

LMS DATA

1U 12 Way 10A IEC C13 Sockets to 13A Mains Plug Horizontal PDU

Cable Length - Imperial:5.91ft; Cable Length - Metric:1.8m; Current Rating:13A; External Width - Imperial:2.36"; External Width - Metric:60mm; Length - Imperial:18.31"; Length - Metr

     

Each

1+ £32.15 (£38.58)   ( )

Restricted Item Add

CITRONIC

8 Way IEC Power Distributor - 19 Inch 1U

Cable Length - Imperial:-; Cable Length - Metric:-; Current Rating:10A; External Width - Imperial:19"; External Width - Metric:482mm; Length - Imperial:-; Length - Metric:-; No. of Outlet

     

Each

1+ £65.49 (£78.59)   ( ) 2+ £53.90 (£64.68)   ( ) More Pricing...

Restricted Item Add

LMS DATA

1U 8 Way 10A IEC C13 Sockets to C14 Plug Horizontal PDU

Cable Length - Imperial:5.91ft; Cable Length - Metric:1.8m; Current Rating:10A; External Width - Imperial:2.36"; External Width - Metric:60mm; Length - Imperial:18.31"; Length - Me

     

Each

1+ £24.31 (£29.17)   ( )

Restricted Item Add

LMS DATA

1U 8 Way 13A Mains Sockets to Plug Vertical Surge Protected PDU

Cable Length - Imperial:5.91ft; Cable Length - Metric:1.8m; Current Rating:13A; External Width - Imperial:1.69"; External Width - Metric:43mm; Length - Imperial:24.76"; Length - Metric:6

     

Each

1+ £24.66 (£29.59)   ( )

Restricted Item Add

You may also need

Compare Selected

52 In stock

52 in stock ready for despatch (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 17/02/20

£52.49 ( £62.99  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £52.49 (£62.99)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £43.85 (£52.62)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange