You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

AMD B450-PLUS Socket AM4 ATX Motherboard - 

90MB0YN0-M0EAY0

90MB0YN0-M0EAY0 - AMD B450-PLUS Socket AM4 ATX Motherboard
90MB0YN0-M0EAY0 - AMD B450-PLUS Socket AM4 ATX Motherboard
90MB0YN0-M0EAY0 - AMD B450-PLUS Socket AM4 ATX Motherboard

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ASUS ASUS
Manufacturer Part No:
90MB0YN0-M0EAY0
Order Code:
CS32597
Also Known As:
GTIN UPC EAN: 4718017075671

Product Overview

Quick feature list - ATX form factor, 5X Protection III design, LED audio trace path illumination, SafeSlot Core, UEFI BIOS, DVI output, USB 3.0, Gigabit LAN with LANGuard, SATA 6Gb/s & M.2 support, DDR4 memory and 8 channel HD Audio
  • CPU: AMD Athlon, Ryzen (1/2 Generation)
  • Chipset: AMD B450
  • Memory: 4x 288-pin sockets supporting up to 64GB of DDR4 2133/2400/2666 memory
  • Audio: Realtek ALC887-VD2 8 channel HD audio
  • LAN: Realtek RTL8111H Gigabit LAN controller
  • Slots: 3x PCI-Ex 2.0 x1, 1x PCI-Ex 2.0 x16, 1x PCI-Ex 3.0 x16
  • I/O: 6x SATA 6Gb/s, 1x M.2, 1x PS/2, DVI-D, HDMI, RJ45, 3x audio, 1x USB C, 2x USB 2.0, 2x USB 3.0, 2x USB 3.1
  • Power: 1x 24-pin EATX power, 1x 8-pin ATX 12V power

Contents

Motherboard, backplate, SATA cables, M.2 screw package, software and user guide

Product Information


:
AM4

:
305mm

:
234mm

:
-

:
3 x PCI-Ex 2.0 x1, 1 x PCI-Ex 2.0 x16, 1 x PCI-Ex 3.0 x16

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

Also Known As

GTIN UPC EAN: 4718017075671

Due to global supply chain disruption, some lead times may be subject to change.

1 In stock Need more?

£95.89 ( £115.07  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £95.89 (£115.07)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --