You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Handheld Microphone Transmitter, Channel 38 - 

ATW-T220BU

ATW-T220BU - Handheld Microphone Transmitter, Channel 38

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ATW-T220BU
Order Code:
MP35451
Product Range
Audio Technica ATW2000
Also Known As:
GTIN UPC EAN: 4961310113612

Product Range Selector (Audio Technica ATW2000)

See all from this product range

Product Overview

  • 2000a Series handheld microphone transmitter with cardioid dynamic element
  • Features PRO41 capsule for maximum feedback rejection and consistent sound
  • Tone Lock™ tone squelch system fights interference
  • Channel 38
  • Requires 2x 1.5V AA alkaline or rechargeable AA NiMH (not included)
  • Current consumption: 150 mA typical
  • Battery life: Approximately 9 hours (low), 7 hours (high)
  • Dimensions (LxDia.) 229x54mm
  • Weight: 221g
  • Accessories included: AT8456a Quiet-Flex™ Stand Clamp

Product Information


:
Unidirectional

:
-

:
-

:
-

:
Audio Technica ATW2000

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Also Known As

GTIN UPC EAN: 4961310113612

Due to global supply chain disruption, some lead times may be subject to change.

1 In stock Need more?

£165.83 ( £199.00  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £165.83 (£199.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --