0
0 Items£0.00
ex VAT
ex VAT

Battery Isolator Switch - 438

AUTO BAR 438 - undefined
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAUTO BAR
Manufacturer Part No438
Order CodeCP03036
Also Known AsGTIN UPC EAN: 5018042043805
Available for Back Order
Deliveries start from 14/06/2026.

Notify me when back in stock

QuantityPrice (ex VAT)
1+£8.33
5+£7.83
Price for:Each
Minimum: 1
Multiple: 1
£8.33 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

Product Information

ManufacturerAUTO BAR
Manufacturer Part No438
Order CodeCP03036
Also Known AsGTIN UPC EAN: 5018042043805
IP Rating-
SVHCTo Be Advised

Product Overview

High quality isolator switch used for isolating the battery from the electrical system.

  • Supplied with two isolator keys
  • Current rating at 12V is 100A

Technical Specifications

IP Rating

-

SVHC

To Be Advised

Legislation and Environmental

Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:
China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:To Be Advised
Download Product Compliance Certificate

Product Compliance Certificate

Weight (kg):.114