You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

HDMI over Cat5e / Cat6 Extender, 60m - 

128.819UK

128.819UK - HDMI over Cat5e / Cat6 Extender, 60m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
AV:LINK AV:LINK
Manufacturer Part No:
128.819UK
Order Code:
AV26926
Also Known As:
GTIN UPC EAN: 5015972184387
Technical Datasheet:
128.819UK   Datasheet
Catalogue page:
  CPCC/26
See all Technical Docs

Product Overview

Converts and transmits HDMI signals over a single Cat5e/6 network cable up to 60m range.
  • Support for Full-HD @60Hz, 3D and 12-bit deep colour video formats
  • DTS/DTS-HD, Dolby AC3/TrueHD and DSD audio formats
  • Gold plated connectors for optimum signal transfer
  • Plug and play connection and installation

Product Information

:
-
:
UK
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 5015972184387

128.819UK - You may also be interested in

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity
     

Each

1+ £132.00 (£158.40)   ( ) 3+ £120.50 (£144.60)   ( ) More Pricing...

Restricted Item Add
     

Each

1+ £233.00 (£279.60)   ( ) 3+ £215.00 (£258.00)   ( ) More Pricing...

Restricted Item Add

LABGEAR

HDMI 60m Extender Over Single CAT5e/6

Plug Type:UK; Product Range:-; Colour:Black

     

Each

1+ £59.20 (£71.04)   ( ) 3+ £55.98 (£67.18)   ( ) More Pricing...

Restricted Item Add

MUXLAB

Stereo Audio Balun

Plug Type:-; Product Range:-

     

Each

1+ £47.10 (£56.52)   ( ) 3+ £45.52 (£54.62)   ( ) More Pricing...

Restricted Item Add

PRO SIGNAL

HDMI Over Cat5e/6 1:2 Splitter/Extender With 1x Sender & 2x Receivers

Plug Type:UK; External Depth:25mm; External Length / Height:100mm; External Width:102mm

     

Each

1+ £72.00 (£86.40)   ( ) 3+ £66.10 (£79.32)   ( ) More Pricing...

Restricted Item Add

LMS DATA

HDMI over Cat5e / Cat6 Extender with IR, 120m

Plug Type:UK; Product Range:-; Colour:Transmitter, receiver, 2x IR receivers, 2x AC adaptor and user guide

     

Each

1+ £86.50 (£103.80)   ( ) 3+ £80.50 (£96.60)   ( ) More Pricing...

Restricted Item Add

PRO SIGNAL

VGA & Audio Over CAT 5 Extender Kit

Plug Type:UK; External Depth:43mm; External Length / Height:23mm; External Width:80mm

     

Each

1+ £59.80 (£71.76)   ( ) 3+ £56.84 (£68.21)   ( ) More Pricing...

Restricted Item Add
     

Each

1+ £26.45 (£31.74)   ( ) 3+ £24.45 (£29.34)   ( ) More Pricing...

Restricted Item Add
     

Each

1+ £86.50 (£103.80)   ( ) 3+ £80.50 (£96.60)   ( ) More Pricing...

Restricted Item Add

LMS DATA

HDMI over Cat5e / Cat6 Extender, 50m

Plug Type:UK; Product Range:-; Colour:Transmitter, receiver, 2x ac adaptor and user guide

     

Each

1+ £45.55 (£54.66)   ( ) 3+ £42.25 (£50.70)   ( ) More Pricing...

Restricted Item Add

214 In stock

214 in stock ready for despatch (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 27/05/19

£39.99 ( £47.99 Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £39.99 (£47.99)
  ( )
3+ £36.10 (£43.32)
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews