You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Metallic Magnetic Bluetooth Earphones - 

EMBT1-RSE

EMBT1-RSE - Metallic Magnetic Bluetooth Earphones
EMBT1-RSE - Metallic Magnetic Bluetooth Earphones

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
AV:LINK AV:LINK
Manufacturer Part No:
EMBT1-RSE
Order Code:
AV27354
Product Range
AV:Link - Metallic Magnetic Bluetooth Earphones
Also Known As:
GTIN UPC EAN: 5015972187210
Catalogue page:
  CPCC/181

Product Range Selector (AV:Link - Metallic Magnetic Bluetooth Earphones)

See all from this product range

Product Overview

  • Stream music with Bluetooth wireless technology
  • Magnetic earbuds and flat ribbon-style cable for tangle free storage
  • Bluetooth v4.1 Airhoa chipset
  • Fully compatible with iOs and Android devices
  • 3 Hours of listening from a single charge
  • Operating distance of up to 10m
  • 10mm Speaker drivers
  • In-line hands free microphone and volume/music controls

Contents

Earphones, USB charging lead, 3 sizes of earbuds, hard shell carry case and user guide

Product Information


:
2.4GHz

:
20Hz

:
20kHz

:
10mm

:
-

:
AV:Link - Metallic Magnetic Bluetooth Earphones

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Also Known As

GTIN UPC EAN: 5015972187210

Due to global supply chain disruption, some lead times may be subject to change.

8 In stock Need more?

£10.99 ( £13.19  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £10.99 (£13.19)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £9.85 (£11.82)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --