You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
80" Portable Floor Standing Pull Up Projector Screen, 16:9 -
FSS80-16:9
- Manufacturer:
- AV:LINK AV:LINK
- Manufacturer Part No:
- FSS80-16:9
- Order Code:
- AV30410
- Also Known As:
- 952.311UK, GTIN UPC EAN: 5015972230732
Product Range Selector (AV:Link - 16:9 Portable Floor Standing Pull Up Projector Screens)
See all from this product rangeProduct Overview
- Easy to set up, simply twist out the feet, open the safety catches and lid, then pull up to your desired height and it's ready to go!
- Freestanding stable design for use indoors or outdoors
- Gas spring support system allows easy adjustment to any height
- Rugged metal housing with carry handle for easy transportation
- Ideal for home entertainment, office meetings, education, hospitality and more
- Screen ratio: 16:9
- Viewing angle: 150°
- Floor height: 215cm (maximum)
- Screen size: 80" (203cm)
- Screen dimensions: 177cm x 100cm
- Dimensions (folded away): 12cm x 14cm x 190cm
- Weight: 12kg
Warnings
Product Information
- :
- AV:Link - 16:9 Portable Floor Standing Pull Up Projector Screens
- :
- UK Type G
Technical Documents (0)
Also Known As
17 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £122.72 (£147.26) | ( ) |
3+ | £115.14 (£138.17) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.