You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

High Speed AOC 4K UHD Active Fibre Optic Micro HDMI Cable, 70m - 

HHOC-DD70

HHOC-DD70 - High Speed AOC 4K UHD Active Fibre Optic Micro HDMI Cable, 70m
HHOC-DD70 - High Speed AOC 4K UHD Active Fibre Optic Micro HDMI Cable, 70m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
AV STAR AV STAR
Manufacturer Part No:
HHOC-DD70
Order Code:
AV28598
Product Range
AV Star AOC Micro HDMI Leads
Technical Datasheet:
HHOC-DD70   Datasheet
Catalogue page:
  WEB/9999
See all Technical Docs

Product Range Selector (AV Star AOC Micro HDMI Leads)

See all from this product range

Product Overview

Advanced, high speed HDMI lead that utilises hybrid optical cable for lossless signal quality; delivers crystal clear digital images with up to 4K UHD resolution instantly. Micro HDMI connections with convenient adaptors that let you convert them to full size HDMI connections.
  • Capable of transmitting HDMI signals up to 70m
  • Supports resolutions up to 4K Ultra HD (4:4:4)
  • Video bandwidth up to 18Gbps @60Hz
  • Fully compatible with HDMI 2.0 standard and compliant with HDCP 2.2
  • Self detecting function for EDID information
  • Hybrid wire construction; fibre (50/125um MMF) & 7C copper wire
  • CL2 FT4 PVC cable jacket, OD:4.6-4.8mm
  • Zinc alloy headshells with gold plated connectors

Contents

Micro HDMI cable and HDMI adaptors

Product Information


:
HDMI Micro Plug

:
Micro HDMI Plug

:
230ft

:
70m

:
Black

:
AV Star AOC Micro HDMI Leads

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Due to global supply chain disruption, some lead times may be subject to change.

Available for back order

More stock available to supplier lead times which is approximately 24/01/22

Notify me when back in stock

£172.00 ( £206.40  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £172.00 (£206.40)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £161.50 (£193.80)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --