You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

USB-C to 3.5mm Stereo Plug Adaptor Lead, 0.3m - 

HHTCP-0.3

HHTCP-0.3 - USB-C to 3.5mm Stereo Plug Adaptor Lead, 0.3m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
AV STAR AV STAR
Manufacturer Part No:
HHTCP-0.3
Order Code:
AV28554
Product Range
AV Star USB-C to 3.5mm Adaptor Leads
Technical Datasheet:
HHTCP-0.3   Datasheet
See all Technical Docs

Product Range Selector (AV Star USB-C to 3.5mm Adaptor Leads)

See all from this product range

Product Overview

  • USB-C Plug to 3.5mm stereo adaptor plug
  • Shielded to reject EMI/RFI interference
  • Soft black PVC cable jacket and matching head shells (RoHS compliant)
  • Gold plated contacts to ensure maximum signal transfer

Product Information


:
3.5mm Stereo Jack Plug

:
USB 2.0 Type C Plug

:
11.8"

:
0.3m

:
Black

:
AV Star USB-C to 3.5mm Adaptor Leads

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Due to global supply chain disruption, some lead times may be subject to change.

13 In stock

Available until stock is exhausted

£3.95 ( £4.74  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £3.95 (£4.74)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £3.65 (£4.38)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --