You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

Tilting TV Wall Mount - 26" to 55" Screen - 

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
AVF AVF
Manufacturer Part No:
AL410
Order Code:
ST04003
Product Range
AVF Red Range TV Brackets
Also Known As:
GTIN UPC EAN: 5014117004177
Catalogue page:
  CPCC/116

Product Overview

A super strong, secure and easy to install TV wall mount that's ideal for use on a flat section of wall, where the TV is mounted higher than eye level. It's recommended for centrally located medium and large TVs in main rooms and higher up the wall such as above fireplaces.
  • Fits flat panel screens from 26" to 55"
  • Allows better viewing angles to reduce glare
  • Tilt: 15.5° down
  • Easy to install design
  • Distance from wall: 34mm
  • Fixings included for Wood Stud & Solid Walls.

Warnings

Note: The information on the Packing Box incorrectly states 76mm Distance to Wall, it is 34mm.

Product Information


:
From 26" to 55"

:
Tilting Mount

:
40kg

:
50x50mm to 400x400mm

:
AVF Red Range TV Brackets

Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 5014117004177

AL410 - You may also be interested in

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity

ELECTROVISION

Tilting TV Wall Mount - 26" to 55" Screen

Bracket Type:Tilting Mount; Load Max:45kg; Maximum Screen Size:From 26" to 55"; Product Range:Electrovision A195 Series; VESA Standard:400x400

     

Each

1+ £10.92 (£13.10)   ( ) 5+ £9.41 (£11.29)   ( ) More Pricing...

Restricted Item Add

PULSE

Full Motion Double Arm TV Pole Mount - Up To 10kg Screen

Bracket Type:Pole Mount; Load Max:10kg; Maximum Screen Size:-; VESA Standard:75x75, 100x100

     

Each

1+ £25.50 (£30.60)   ( ) 5+ £23.75 (£28.50)   ( ) More Pricing...

Restricted Item Add

PRO SIGNAL

TV Wall Mount - 37" to 70" Screen

Bracket Type:Flat to Wall Mount; Load Max:80kg; Maximum Screen Size:From 37" to 70"; Product Range:Pro Signal PS-FWB80 Series; VESA Standard:200x200 to 600x400; External Depth:22mm

     

Each

1+ £12.24 (£14.69)   ( ) 3+ £11.01 (£13.21)   ( ) More Pricing...

Restricted Item Add

PRO SIGNAL

Tilt and Swivel TV Wall Mount - 12kg Capacity, Black

Bracket Type:Tilt & Swivel Mount; Load Max:12kg; Maximum Screen Size:-; Product Range:-; VESA Standard:75x75, 100x100; Colour:Black; For Use With:LCD Monitors

     

Each

1+ £16.18 (£19.42)   ( ) 10+ £15.23 (£18.28)   ( ) More Pricing...

Restricted Item Add

PRO SIGNAL

Tilt and Swivel TV Pole Mount - Black

Bracket Type:Pole Mount; Load Max:10kg; Maximum Screen Size:-; Product Range:PSG02632; VESA Standard:75/100; Colour:Black

     

Each

1+ £18.71 (£22.45)   ( ) 5+ £17.17 (£20.60)   ( ) More Pricing...

Restricted Item Add

PRO SIGNAL

Full Motion Single Arm TV Wall Mount - 23" to 55" Screen

Bracket Type:Tilt & Swivel Mount; Load Max:30kg; Maximum Screen Size:From 23" to 55"; Product Range:-; VESA Standard:75x75, 100x100, 200x100, 200x200, 400x200, 300x300, 400x400

     

Each

1+ £9.65 (£11.58)   ( )

Restricted Item Add

PRO SIGNAL

Full Motion TV Wall Mount - 37" to 70" Screen

Bracket Type:Multi-Position Mount; Load Max:45kg; Maximum Screen Size:From 37" to 70"; Product Range:PS Full Motion TV Mount; VESA Standard:200x200mm to 600x400mm

     

Each

1+ £38.51 (£46.21)   ( ) 5+ £34.65 (£41.58)   ( ) More Pricing...

Restricted Item Add

PRO SIGNAL

Tilting TV Wall Mount - 32" to 55" Screen

Bracket Type:Tilting Mount; Load Max:80kg; Maximum Screen Size:From 32" to 55"; Product Range:-; VESA Standard:200x200 to 400x400

     

Each

1+ £14.42 (£17.30)   ( ) 5+ £12.77 (£15.32)   ( ) More Pricing...

Restricted Item Add

PRO SIGNAL

Tilt and Swivel Double Arm TV Wall Mount - 13"-27" Screen

Bracket Type:Multi-Position Mount; Load Max:15kg; Maximum Screen Size:From 13" to 27"; VESA Standard:75x75, 100x100; Colour:Black

     

Each

1+ £16.41 (£19.69)   ( ) 5+ £14.36 (£17.23)   ( ) More Pricing...

Restricted Item Add

PRO SIGNAL

TV Wall Mount - 60" to 100" Screen

Bracket Type:Flat to Wall Mount; Load Max:100kg; Maximum Screen Size:From 60" to 100"; Product Range:-; VESA Standard:900x600; External Depth:32mm

     

Each

1+ £18.75 (£22.50)   ( ) 3+ £17.88 (£21.46)   ( ) More Pricing...

Restricted Item Add

You may also need

Compare Selected

Due to the impact of coronavirus outbreaks, some lead times may be subject to change.

1,149 In stock

1,149 in stock ready for despatch (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 20/04/20

£8.99 ( £10.79  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £8.99 (£10.79)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange