You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

Full Motion Double Arm TV Wall Mount - 26" to 55" Screen - 

AL440Q

AL440Q - Full Motion Double Arm TV Wall Mount - 26" to 55" Screen

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
AVF AVF
Manufacturer Part No:
AL440Q
Order Code:
ST04005
Product Range
AVF Red Range TV Brackets
Also Known As:
GTIN UPC EAN: 5014117006300

Product Overview

  • Fits flat panel screens from 26" to 55"
  • Also fits 50-400mm non-VESA fixing sizes
  • Ideal for corner positioning
  • Offers tool-free adjustments
  • Easy to install design
  • Tilt: 15° down
  • Distance from wall: 69-405mm

Product Information

:
From 26" to 55"
:
Multi-Position Mount
:
30kg
:
50x50mm to 400x400mm
:
AVF Red Range TV Brackets
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 5014117006300

103 In stock

103 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 28/01/19
£17.01 ( £20.41  Inc. VAT) £ 20.41
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £17.01 (£20.41)
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews