You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Monitor Desk Mount 13-27" - Double Head Multi-Position VESA Compatible - 

MRC1204

MRC1204 - Monitor Desk Mount 13-27" - Double Head Multi-Position VESA Compatible

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
AVF AVF
Manufacturer Part No:
MRC1204
Order Code:
ST03561
Also Known As:
GTIN UPC EAN: 5014117004474

Product Overview

  • To fit screen sizes: 13" to 27"
  • VESA compatibility: 75x75mm to 100x100mm
  • Tilt: 15°
  • Free up your desk space
  • Securely clamps to any desk
  • Clamps around or through desk
  • Mount your screen landscape or portrait
  • Adjustable height
  • Tidies and manages cables
  • Maximum screen weight: 8kg

Product Information


Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Also Known As

GTIN UPC EAN: 5014117004474

Due to global supply chain disruption, some lead times may be subject to change.

Available for back order

More stock available to supplier lead times which is approximately 01/11/21

Notify me when back in stock

£77.67 ( £93.20  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £77.67 (£93.20)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £69.87 (£83.84)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --