You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
250mm Push Button Waterpump Pliers -
AV06036
NewProduct Overview
- A push-button with 20 positions allows for smooth and quick adjustments, ensuring you can work faster and more efficiently
- A high-tension leaf spring and a corrosion-resistant finish provide long-term durability and reliable performance
- Flat and hex gripping jaws are designed to securely hold a wide range of workpieces with confidence and control
- Vinyl-dipped handles provide a secure and comfortable grip
Product Information
- :
- Water Pump
- :
- 43mm
- :
- 250mm
- :
- -
Technical Documents (0)
Also Known As
9 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 02/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £14.89 (£17.87) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























