You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

VGA Over Cat5 Extender - 180m Range - 

VGA-V180

VGA-V180 - VGA Over Cat5 Extender - 180m Range
VGA-V180 - VGA Over Cat5 Extender - 180m Range

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
AVLINK AVLINK
Manufacturer Part No:
VGA-V180
Order Code:
CS17982
Also Known As:
GTIN UPC EAN: 5055781224461
Catalogue page:
  CPCC/421

Product Overview

Extend the distance between a PC and monitor by up to 180 metres using the VGA extenders and one length of Cat5 cable.
  • Resolution supported at 50m: 2048x1536
  • Resolution supported at 100m: 1280x1024
  • Resolution supported at 80m: 1024x768
  • Adjustable equalisation length
  • Adjustable VGA signal gain
  • Sturdy metal casing
  • Powered by an ac adaptor at both ends
  • Connections: VGA Hi-D 15-way female, RJ45, 12v dc input
  • Dimensions (HxWxD): 22x34x92mm

Contents

Contents: Local extender, remote extender, ac adaptors, 1.2m VGA male to male lead and user guide

Product Information

:
VGA over Ethernet
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 5055781224461

VGA-V180 - You may also be interested in

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity

PRO SIGNAL

HDMI CAT5 Extender

Extender Type:HDMI over Ethernet; Product Range:-

     

Each

1+ £60.84 (£73.01)   ( ) 3+ £56.13 (£67.36)   ( ) More Pricing...

Restricted Item Add
     

Each

1+ £122.43 (£146.92)   ( )

Restricted Item Add

UNBRANDED

USB 2.0 over CAT5e/6 Extender

Extender Type:USB over Ethernet

     

Each

1+ £43.45 (£52.14)   ( )

Restricted Item Add

AVLINK

VGA Over Cat5 Extender - 80m Range

Extender Type:VGA over Ethernet

     

Each

1+ £77.85 (£93.42)   ( ) 3+ £73.51 (£88.21)   ( ) More Pricing...

Restricted Item Add
     

Each

1+ £105.17 (£126.20)   ( )

Restricted Item Add

UNBRANDED

HDMI Wireless Extender, 50m

Extender Type:HDMI over Wireless; Product Range:-

     

Each

1+ £157.74 (£189.29)   ( ) 3+ £146.00 (£175.20)   ( ) More Pricing...

Restricted Item Add

UNBRANDED

HDMI over Cat5e / 6 Extender, 4K 30Hz

Extender Type:HDMI over Ethernet; Product Range:-

     

Each

1+ £140.73 (£168.88)   ( )

Restricted Item Add

STARTECH

4K HDMI over Cat5e/6 HDBaseT Extender Kit

Extender Type:HDMI over Ethernet; Product Range:-

     

Each

1+ £228.75 (£274.50)   ( )

Restricted Item Add

PRO SIGNAL

1-Port USB CAT5e/6 Extender

Extender Type:USB over Ethernet

     

Each

1+ £55.63 (£66.76)   ( ) 5+ £52.78 (£63.34)   ( ) More Pricing...

Restricted Item Add
     

Each

1+ £105.23 (£126.28)   ( )

Restricted Item Add

2 In stock

2 in stock ready for despatch (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 23/12/19

£107.08 ( £128.50  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £107.08 (£128.50)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £99.47 (£119.36)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange