You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

26" 5 Drawer Roller Cabinet with 143 Piece Tool Kit - 

1470K5BKFF1SD

1470K5BKFF1SD - 26" 5 Drawer Roller Cabinet with 143 Piece Tool Kit
1470K5BKFF1SD - 26" 5 Drawer Roller Cabinet with 143 Piece Tool Kit
1470K5BKFF1SD - 26" 5 Drawer Roller Cabinet with 143 Piece Tool Kit
1470K5BKFF1SD - 26" 5 Drawer Roller Cabinet with 143 Piece Tool Kit
1470K5BKFF1SD - 26" 5 Drawer Roller Cabinet with 143 Piece Tool Kit

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BAHCO BAHCO
Manufacturer Part No:
1470K5BKFF1SD
Order Code:
TL19562
Product Range
BAHCO Roll Cab Tool Kits
Also Known As:
GTIN UPC EAN: 7314150344857
Technical Datasheet:
1470K5BKFF1SD Datasheet
See all Technical Docs

Product Overview

  • BAHCO Professional quality tool trolley & tools
  • Ideal general maintenance tool kit for trades and home enthusiasts
  • 3 Tool filled, ERGO management foam inlays
  • Every tool has its own place with ERGO tool management system
  • Inlay 1: 1/4" & 1/2" Ratchets, sockets and extension bars, 1/4" bits holder & bit set, 1/2" breaker bar
  • Inlay 2: Combination spanners, screwdrivers and hex key set
  • Inlay 3: Hammer & pin punch set, snap blade knife & spare blades, Hacksaw & spare blades
  • Bi-coloured foam enables rapid identification of a missing tool
  • Push System simplifies tool withdrawal through recesses in the foam trays
  • Heavy duty roller cabinet construction with strong reinforcement in key areas
  • Long ball bearing drawer sliders for 100% opening
  • 30kg Load capacity per drawer
  • Click/detent closing system prevents drawers from opening when moving
  • Round key locking system with strong mechanism
  • Double wall frame (drawers & slides will still work even if frame gets damaged)
  • 4 Wheels (2 fixed, 2 swivel & braking) with non-marking rubber & bearings for smooth movement
  • Good stability, easy to move, secure
  • Total static load capacity of 600kg

Footnotes

For full toolkit listing see linked technical data sheet PDF.

Product Information

:
For full listing see linked data sheet
:
BAHCO Roll Cab Tool Kits
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 7314150344857

Alternatives for 1470K5BKFF1SD

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity

DURATOOL

General Tool Kit & Tool Case 153 Pcs

Kit Contents:-; Product Range:-

408 in stock

1 Set

1+ £89.98 (£107.976)

4 in stock

Each

1+ £279.98 (£335.976)

19 in stock

1 Kit

1+ £489.98 (£587.976)

3 in stock

Each

1+ £199.98 (£239.976)

24 In stock

24 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 05/11/18
£343.15 ( £411.78  Inc. VAT) £ 411.78
Price for:
1 Kit
Multiple: 1 Minimum: 1
Quantity Price
1 + £343.15 (£411.78)
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews