You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
BeagleBone Black Wireless Single Board Computer with WiFi & Bluetooth -
BBBWL-SC-562
- Manufacturer:
- BEAGLEBOARD.ORG BEAGLEBOARD.ORG
- Manufacturer Part No:
- BBBWL-SC-562
- Order Code:
- SC14205
- Also Known As:
- GTIN UPC EAN: 688907974749
- Technical Datasheet:
- BBBWL-SC-562 Datasheet
Product Overview
- AM335x 1GHz ARM® Cortex-A8
- SGX530 graphics accelerator
- NEON floating-point accelerator
- 2x PRU 32-bit 200MHzmicrocontrollers
- WiLink 1835 802.11b/g/n 2.4GHz WiFi, Bluetooth, and Bluetooth Smart Module
- USB client: power, debug and device
- USB host
- Micro HDMI output
- 512MB DDR3 800MHZ RAM
- 4GB Embedded eMMC Flash with Debian Distribution
- microSD Card Slot
- Software Compatibility: Debian, Android, Ubuntu
Product Information
- :
- Texas Instruments
- :
- ARM
- :
- ARM
- :
- Cortex-A8
- :
- AM335x
- :
- BeagleBone Black Wireless Board
- :
- -
Technical Docs (2)
Also Known As
31 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/02/21
With you next business day
Order before 6pm
Monday to Friday excluding National Holidays
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | £61.71 (£74.05) | ( ) |
Pricing is unavailable. Please contact customer services.