You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
BeagleBone Blue Robotics Controller Board -
BBONE-BLUE
- Manufacturer:
- BEAGLEBOARD.ORG BEAGLEBOARD.ORG
- Manufacturer Part No:
- BBONE-BLUE
- Order Code:
- SC14208
- Also Known As:
- GTIN UPC EAN: 713179634296
- Technical Datasheet:
- BBONE-BLUE Datasheet
- Catalogue page:
- CPCC/1602
Product Overview
- AM335x 1GHz ARM Cortex-A8
- SGX530 Graphics accelerator
- NEON floating-point accelerator
- 2x PRU 32-bit 200MHz PRUs
- 512MB DDR3 800MHZ RAM
- 4GB Embedded eMMC flash storage
- Wi-Fi 802.11 b/g/n, Bluetooth 4.1 and BLE enabled
- USB 2.0 client and host ports
- MicroSD card slot
- Features 9-axis IMU and barometer sensors
- Motor control: 8x 6V servo outputs, 4x DC motor outputs, 4x quadrature encoder inputs
- Software compatibility: Debian, Ardupilot, ROS and Cloud9
Applications
Embedded Design & Development, Robotics
Contents
BeagleBone Blue Board
Product Information
- :
- Octave Systems
- :
- OSD335x
- :
- ARM
- :
- Cortex-A8
- :
- OSD3358
- :
- Beaglebone Blue Single Board Computer
- :
- -
Technical Docs (2)
Also Known As
28 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 08/02/21
With you next business day
Order before 6pm
Monday to Friday excluding National Holidays
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | £63.79 (£76.55) | ( ) |
250+ | £60.89 (£73.07) | ( ) |
Pricing is unavailable. Please contact customer services.