You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
BeagleBone AI Single Board Computer for Embedded Machine Learning -
BBONE-AI
- Manufacturer:
- BEAGLEBOARD BEAGLEBOARD
- Manufacturer Part No:
- BBONE-AI
- Order Code:
- SC15585
- Technical Datasheet:
- BBONE-AI Datasheet
Product Overview
- TI AM5729 Dual Core ARMCortex-A15 processor running at 1.5GHz
- Dual C66 DSP, Four ARM Cortex-M4, Four PRU and Four Embedded Vision Engine
- Four Programmable Real-time Units (PRUs)
- Memory: 1GB RAM and 16GB on-board eMMC Flash
- Connectivity: Gigabit Ethernet, 2.4/5GHz WiFi and Bluetooth
- USB-C for power and superspeed dual-role controller
- Additional USB-A host port
- Audio & Video: microHDMI
- Headers compatible with many BeagleBone® Cape add-on boards
- Zero-download out-of-box software experience
Applications
Electronics Design, Hobby & Education, IoT (Internet of Things), Embedded Design & Development
Product Information
- :
- Texas Instruments
- :
- AM57x
- :
- ARM
- :
- Cortex-A15
- :
- AM5729
- :
- BeagleBone SBC AM5729
- :
- -
Technical Docs (1)
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
1 more will be available on 24/01/21
With you next business day
Order before 6pm
Monday to Friday excluding National Holidays
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | £81.31 (£97.57) | ( ) |
Pricing is unavailable. Please contact customer services.