You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

U-Control Ultra-Low Latency 2 In/2 Out USB Audio Interface with Digital Output - 

UCA222

UCA222 - U-Control Ultra-Low Latency 2 In/2 Out USB Audio Interface with Digital Output

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BEHRINGER BEHRINGER
Manufacturer Part No:
UCA222
Order Code:
CS19457
Also Known As:
GTIN UPC EAN: 4033653030618
Technical Datasheet:
UCA222   Datasheet
Catalogue page:
  CPCC/396
See all Technical Docs

Product Overview

  • Simple, affordable solution for transferring analogue music to digital (e.g. tapes to CD)
  • Can connect virtually any audio equipment to a PC or Mac for recording and playback
  • Large comprehensive software suite provided, including Audacity and energyXT2.5 Compact
  • High resolution 48kHz convertors
  • Stereo headphone output with dedicated level control for monitoring input and output
  • Additional S/PDIF optical output for direct digital conversion
  • 2x analogue mono inputs and mono outputs for streaming audio to and from your computer
  • Plug and Play USB interface - no setup or drivers required
  • Powered by USB port, no external power supply needed
  • Dimensions (HxWxD): 60x88x22mm

Contents

Contents: USB sound adaptor, software and user guide

Product Information

Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 4033653030618

UCA222 - You may also be interested in

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity
     

Each

1+ £19.78 (£23.74)   ( )

Restricted Item Add
     

Each

1+ £19.78 (£23.74)   ( )

Restricted Item Add

DYNAMODE

7.1 Virtual Surround Sound USB Adaptor

Computer Interface:USB; Product Range:-

     

Each

1+ £6.79 (£8.15)   ( ) 3+ £6.42 (£7.70)   ( ) More Pricing...

Restricted Item Add

STARTECH

USB Stereo Audio Adaptor External Sound Card

Computer Interface:USB; Product Range:-

     

Each

1+ £15.58 (£18.70)   ( ) 3+ £14.51 (£17.41)   ( ) More Pricing...

Restricted Item Add

UNBRANDED

USB 3D Stereo Audio Adaptor

Computer Interface:USB; Product Range:-

     

Each

1+ £6.87 (£8.24)   ( ) 3+ £6.27 (£7.52)   ( ) More Pricing...

Restricted Item Add
     

Each

1+ £28.39 (£34.07)   ( )

Restricted Item Add

GRIFFIN

USB Audio Interface for Mac/PC

Computer Interface:USB; Product Range:-

     
Restricted Item Add
     
Restricted Item Add

9 In stock

Available until stock is exhausted

9 in stock ready for despatch (UK stock)
£19.78 ( £23.74  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £19.78 (£23.74)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange