You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

EUROLIVE 12" 150W RMS Passive PA Speaker - 

VS1220

VS1220 - EUROLIVE 12" 150W RMS Passive PA Speaker

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BEHRINGER BEHRINGER
Manufacturer Part No:
VS1220
Order Code:
LS03968
Also Known As:
GTIN UPC EAN: 4033653062275
Catalogue page:
  CPCC/223

Product Overview

  • Exceptional sound quality, wide frequency bandwidth and dynamic range
  • Powerful 12" long-excursion bass drivers
  • Electro-dynamic piezo HF driver
  • Overload-protection circuitry ensures optimal HF driver protection
  • Trapezoidal enclosure for easy array and sonic accuracy
  • Ergonomically shaped handles for easy transport
  • Rugged steel grille for optimal speaker protection
  • 2 Professional 6.35mm (¼") jack connectors
  • Internal 35mm top-hat for stand mounting
  • Power (RMS/Peak): 150W / 600W
  • Frequency response: 60Hz-20kHz
  • Impedance: 8 ohm
  • Dispersion: 80°x40°
  • Sensitivity (SPL @ 1W/1m): 93dB (full space)
  • Dimensions (WxHxD): 370x600x430mm
  • Weight: 17.1kg

Product Information

:
60Hz
:
20kHz
:
600mm
:
370mm
:
430mm
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 4033653062275

VS1220 - You may also be interested in

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity

PULSE

12" Passive Disco/PA Speaker Cabinet, 8 Ohm, 150W RMS

External Depth:365mm; External Height:585mm; External Width:390mm; Frequency Response Max:20kHz; Frequency Response Min:25Hz; Product Range:PULSE PVS Series; Bass Diameter:12"; Co

     

Each

1+ £54.16 (£64.99)   ( ) 2+ £51.66 (£61.99)   ( ) More Pricing...

Restricted Item Add

PULSE

15" 200W RMS Passive ABS Speaker Cabinet, 8 Ohm Black

External Depth:465mm; External Height:760mm; External Width:530mm; Frequency Response Max:18kHz; Frequency Response Min:4; Available until stocks are exhausted Alternative available

     
Restricted Item Add

BEHRINGER

EUROLIVE Passive 12" 200W RMS PA Speaker

External Depth:270mm; External Height:550mm; External Width:345mm; Frequency Response Max:18kHz; Frequency Response Min:65Hz; Ba; Available until stocks are exhausted Alternative available

     
Restricted Item Add

QTX SOUND

15" Passive Speaker Cabinet, 250W RMS

External Depth:360mm; External Height:680mm; External Width:430mm; Frequency Response Max:20kHz; Frequency Response Min:45Hz; Product Range:QTX Sound - QR Series Speakers; Bass Diameter:15"; Impeda

     

Each

1+ £100.00 (£120.00)   ( )

Restricted Item Add

BEHRINGER

EUROLIVE Passive 15" 250W RMS PA Speaker

External Depth:335mm; External Height:695mm; External Width:440mm; Frequency Response Max:20kHz; Frequency Response Min:55Hz; Ba; Available until stocks are exhausted Alternative available

     
Restricted Item Add

QTX SOUND

10" Passive Speaker Cabinet, 150W RMS

External Depth:260mm; External Height:470mm; External Width:320mm; Frequency Response Max:20kHz; Frequency Response Min:50Hz; Product Range:QTX Sound - QR Series Speakers; Bass Diameter:10"; Impeda

     

Each

1+ £57.85 (£69.42)   ( )

Restricted Item Add

CITRONIC

10 Inch Passive Speaker Cabinet, Black - 350W RMS

External Depth:310mm; External Height:470mm; External Width:325mm; Frequency Response Max:20kHz; Frequency Response Min:75Hz; Product Range:Citronic CS Series; Bass Diameter:10"; Colour:Black;

     
Restricted Item Add

JBL

100W RMS 5.25" Speakers (Pair), 8 Ohm, Black

External Depth:145mm; External Height:243mm; External Width:188mm; Frequency Response Max:17kHz; Frequency Response Min:85Hz; Product Range:JBL Control Series; Bass Diameter:5.25";

     

1 Pair

1+ £291.94 (£350.33)   ( )

Restricted Item Add

PULSE

15" Passive Disco/PA Speaker Cabinet, 8 Ohm, 200W RMS

External Depth:405mm; External Height:640mm; External Width:460mm; Frequency Response Max:20kHz; Frequency Response Min:20Hz; Product Range:PULSE PVS Series; Bass Diameter:15"; Co

     

Each

1+ £66.65 (£79.98)   ( ) 2+ £58.32 (£69.98)   ( ) More Pricing...

Restricted Item Add

1 In stock

Available until stock is exhausted

1 in stock ready for despatch (UK stock)
£107.76 ( £129.31  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £107.76 (£129.31)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange